MCPC4850C by Crydom Inc

Overview of MCPC4850C by Crydom Inc.

The MCPC4850C is a trigger output solid state relay (SSR) designed for applications that require high voltage isolation and robust performance. This component features a one-channel configuration with an operating voltage range of 330 to 530 Vac and supports a maximum load current of 50 A. We note that the relay is housed in a plastic package designed to meet RoHS compliance standards, making it suitable for environmentally conscious designs.

One of the standout specifications is the device’s isolation voltage, which can reach up to 4000 V, providing significant protection against electrical disruptions. The relay uses a proportional output switching mode, which allows for more precise control in various applications. The MCPC4850C is configured as a single-channel relay with a built-in snubber circuit, ensuring that it can manage transient voltage spikes, which are common in industrial applications.

Moreover, the control current requirement for this SSR is 28 A, with a control voltage of 5 V. The operational temperature range extends from -20 °C to 80 °C, enabling the relay to function effectively in a range of environmental conditions. The product’s additional features include UL recognition, which indicates adherence to safety standards relevant in many industries.

Industry Applications for MCPC4850C

The MCPC4850C might find utility in several industries, considering its specifications and features. Below are a few examples of potential applications:

  • Industrial Automation: The MCPC4850C could potentially be used in automated machinery where precise switching of high-voltage loads is required. Its built-in snubber may offer additional protection in environments with frequent voltage spikes, ensuring longer operational life and reliability.
  • Transportation and Logistics: This relay might be integrated into control systems for heavy-duty vehicles, potentially managing onboard electrical systems that require reliable switching capabilities at high voltages.
  • Environmental Monitoring: The device could also be employed in systems that monitor environmental conditions, such as temperature or humidity levels, particularly those that operate at higher voltages.
  • Consumer Electronics: Given its compact design and RoHS compliance, the MCPC4850C might be suitable for household appliances that require solid state switching, offering enhanced safety and effectiveness compared to traditional electromechanical relays.
  • Robotics and Drones: The relay could potentially be used in robotic control systems which require compact yet robust components to manage high currents and voltages efficiently.

These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Crydom Inc.

Crydom Inc. is recognized as a manufacturer of solid state relays within the optoelectronics domain. They specialize in developing a range of SSRs that cater to various industrial needs, particularly where high voltage isolation, reliability, and compliance are critical. The MCPC4850C is one of their offerings designed for demanding applications.

Crydom also produces various other solid state relay models, each designed to meet specific requirements, including those for higher frequency switching, lower control currents, or specific mounting configurations. Their product range is aimed at providing solutions for industrial automation, process control, and safety applications, aligning with contemporary trends toward more efficient electromechanical devices.

Research Price and Stock for MCPC4850C by Crydom Inc on Findchips.com

For those interested in acquiring the MCPC4850C, it is advisable to check for the latest stock and pricing information on Findchips.com. This platform provides a comprehensive overview of the part’s availability across various distributors. Historically, the MCPC4850C has been available through distributors such as:

  • Neutron USA
  • Master Electronics
  • Sager
  • TME
  • Onlinecomponents.com
  • Heilind Electronics
  • RS
  • DigiKey
  • Newark

While these distributors have previously offered the part, current stock levels and pricing details should be verified through Findchips to ensure the most accurate and updated information.

Compare pricing for MCPC4850C and other Solid State Relays / Optoelectronics at findchips.com