MCR03EZPJ472 by ROHM Semiconductor

Overview of MCR03EZPJ472 by ROHM Semiconductor

The MCR03EZPJ472 is a fixed resistor belonging to the subcategory of Metal Glaze/Thick Film Resistors. It has a resistance value of 4,700 ohms, a power rating of 0.1 watts (1/10 W), and is designed for surface mounting with a compact 0603 package size. The operating voltage for this resistor is rated at 50 volts, making it suitable for various electronic applications. Its tolerance is rated at ±5%, and it features a temperature coefficient of 200 ppm/°C, which indicates its resistance value’s sensitivity to temperature changes.

Manufactured by ROHM Semiconductor, this part complies with AEC-Q200, which is essential for automotive applications, indicating it meets rigorous quality and reliability standards. As of the current writing, the part is active in the market. The component is designed with a rectangular construction and features a two-terminal configuration that is typical for surface mount devices (SMD).

Industry Applications for MCR03EZPJ472

The MCR03EZPJ472 might find applications in various industries due to its specific attributes. Here are a few potential use cases:

  • Automotive: Given its compliance with AEC-Q200, the MCR03EZPJ472 could be utilized in automotive electronics, such as engine control units (ECUs) or sensor modules. Resistors in this sector often need to withstand challenging environments and temperature variations, and the MCR03EZPJ472 might provide the reliability required in these applications.
  • Consumer Electronics: This part might be integrated into various consumer electronics, such as portable devices and smart appliances, where space is at a premium. The compact 0603 package size allows it to be easily incorporated into dense circuit board layouts, which is often a requirement in modern consumer products.
  • Industrial Automation: Within the industrial sector, this resistor could potentially be used in control systems or machinery where precise signal processing is necessary. Its temperature coefficient and power rating might make it suitable for applications that require high stability under varying temperature conditions.
  • Healthcare: The use of the MCR03EZPJ472 might extend into medical devices, where precision and reliability are paramount. If incorporated into monitoring equipment or diagnostic tools, this component could help maintain accurate measurements by providing stable resistance within the circuit.
  • Telecommunications: In the telecommunications sector, the MCR03EZPJ472 could potentially be used in signal conditioning circuits. The part’s specified electrical characteristics may support applications where consistent performance is critical for data integrity.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verification to ensure compliance with industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor has a notable presence in the market for electronic components, especially in the field of resistors, including MCR03EZPJ472. The company specializes in designing and manufacturing high-quality components that meet industry standards, including but not limited to, automotive, industrial, and consumer electronics. ROHM is well-regarded for producing Metal Glaze/Thick Film Resistors, which offer benefits such as stability over a wide temperature range and low noise characteristics.

In addition to the MCR03EZPJ472, ROHM Semiconductor manufactures a variety of similar parts that may cater to different resistance values, power ratings, and sizes. Their focus on innovation and adherence to reliability standards, such as AEC-Q200 and IATF 16949, positions them as a key player in the resistor market, especially for applications requiring stringent quality control.

Where to Find MCR03EZPJ472 by ROHM Semiconductor

To find availability and pricing for the MCR03EZPJ472, it is recommended to research on findchips.com. This platform can provide current stock levels and pricing information for the part, along with options for similar components in the Metal Glaze/Thick Film Resistors category.

The MCR03EZPJ472 has historically been available through distributors such as CoreStaff Co Ltd, Chip1Stop, Quest Components, and Arrow Electronics. While these distributors have carried this part, availability may vary, and it is advisable to check their stock on findchips.com for the most accurate information.

Compare pricing for MCR03EZPJ472 and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com