MDF76GW-30S-1H(55) by Hirose Electric Co Ltd

Overview of MDF76GW-30S-1H(55) by Hirose Electric Co Ltd.

The MDF76GW-30S-1H(55) by Hirose Electric Co Ltd. is a board connector characterized by its 30 contacts, single row, female gender, right-angle orientation, with a small 0.039 inch (1mm) pitch, and surface mount terminals. Featuring a locking mechanism and a beige insulator, this receptacle is specifically designed to support robust and reliable connections in various electronic applications. Compliance with RoHS standards underscores its environmentally friendly attributes, making it suitable for usage in global markets. Moreover, its gold (Au) over nickel (Ni) termination finish ensures excellent conductivity and resistance to corrosion, facilitating reliable signal integrity over its operational life span.

The attributes such as EMI shielding, fitting nail for board mounting, and a liquid crystal polymer insulator indicate its capability to perform in demanding conditions, including environments with potential electromagnetic interference. The receptacle’s durability rating of 50 cycles coupled with a dielectric withstanding voltage of 500VAC and insulation resistance of 100MΩ highlight its reliability and safety for electrical applications. Operating within a temperature range of -40°C to 85°C, this connector demonstrates versatility across various operating environments. As of the current writing, there is a factory lead time of 20 weeks, indicating the potential wait time for orders not in immediate stock.

Industry Applications for MDF76GW-30S-1H(55)

Given the technical specifications and features of the MDF76GW-30S-1H(55), it finds potential applications across a wide array of industries. It is important to note that these applications are conceptual and would require further analysis and verification by engineering and design teams.

  • Consumer Electronics: In consumer electronics, this connector might be utilized in smart home devices, portable electronics, or wearables, where compact, reliable connectivity is essential.
  • Industrial Automation: For industrial automation, the connector could potentially be integrated into control systems, sensors, or robotic arms, benefitting from its robustness and EMI shielding in environments with potential electrical noise.
  • Education and Research: In the realm of education and research, this part may find use in laboratory equipment or educational kits, where reliability and ease of assembly are crucial for experiments and learning modules.
  • Audio and Video Systems: This connector’s compatibility with small pitches and high-density connections could suit it for audiovisual equipment, such as professional cameras, monitors, or sound systems, requiring quality signal transmission.

Remember, these potential industry applications are only illustrative and necessitate thorough validation for compliance with specific standards and requirements.

About Hirose Electric Co Ltd.

Hirose Electric Co Ltd. is a global leader in the design and manufacturing of innovative connectors that meet the demands of advanced technology across multiple industries. Known for their precision engineering and reliability, Hirose’s products include a wide range of Headers and Edge Type Connectors, among others, catering to applications in telecommunications, data communications, consumer electronics, industrial, automotive, and medical fields. The company prides itself on developing connectors that offer enhanced connectivity solutions, including the MDF76GW-30S-1H(55) and similar parts, which exemplify their commitment to quality, innovation, and meeting the complex and changing needs of electronic equipment manufacturers worldwide.

Where to Find MDF76GW-30S-1H(55) by Hirose Electric Co Ltd

For those interested in purchasing the MDF76GW-30S-1H(55) or researching alternative parts, findchips.com offers comprehensive sourcing information. Our platform provides current stock levels, pricing, and distributor information to help with procurement decisions. Historically, this part has been available from distributors such as Avnet Abacus, Sensible Micro Corporation, Future Electronics, Avnet Americas, and DigiKey. However, to get the most up-to-date availability and pricing, potential buyers are encouraged to use findchips.com. Additionally, for those seeking alternatives, browsing the extensive catalog of Headers and Edge Type Connectors on our site can reveal products that Hirose Electric Co Ltd or other manufacturers offer, potentially suiting your specific requirements.

Compare pricing for MDF76GW-30S-1H(55) and other Headers and Edge Type Connectors / Connectors at findchips.com