MF-MSMF020-2 by Bourns Inc

Overview of MF-MSMF020-2 by Bourns Inc.

The MF-MSMF020-2 by Bourns Inc. is a PTC (Positive Temperature Coefficient) resettable fuse, designed for surface mount applications on a CHIP form factor (1913 size). With a PPTC case style of 1812 (4532 Metric) from the MF-MSMF series, this resettable fuse boasts a voltage rating of 30VDC, a holding current of 200mA, and a trip current of 400mA. It has a maximum current rating of 80A, indicating its capability to handle substantial overcurrent conditions. The fuse features a rapid time-to-trip of 0.06 seconds, providing quick response to fault conditions, thus enhancing circuit protection.

The operational temperature range of the MF-MSMF020-2 spans from -40°C to 85°C, allowing its use in a variety of thermal environments. Key standards including AEC-Q200, UL, TÜV, and cUL compliance are met, ensuring reliability and safety compliance in automotive and other critical applications. It is also ROHS compliant and lead-free, aligning with environmental safety standards.

Industry Applications for MF-MSMF020-2

  • Automotive: The AEC-Q200 qualification of the MF-MSMF020-2 makes it potentially suitable for use in automotive electronic circuits where reliable overcurrent protection is critical. It could potentially be deployed in systems such as ECU (Engine Control Unit), automotive infotainment, or battery management systems, where its fast trip time and robust environmental tolerance are beneficial.
  • Consumer Electronics: This fuse might be utilized in consumer electronics such as computing devices, portable gadgets, and home appliances to protect sensitive electronic circuits from overcurrent scenarios. Its SMT package allows it to be used in compact electronic assemblies, which is a typical requirement in this industry.
  • Telecommunications: With its working voltage of 30V and high reliability conforms to Telcordia standards, the MF-MSMF020-2 could potentially find applications in telecom infrastructure. It might be used to safeguard against overcurrent in network equipment, base stations, or communication satellites.
  • Industrial Automation: In industrial automation, reliable protection devices are essential due to the complex and power-intensive nature of automated machinery. The resettable feature and environmental toughness of the MF-MSMF020-2 could make it a candidate for protecting circuits in industrial control systems.
  • Electronic Manufacturing: Manufacturers that incorporate extensive SMT processing might use this fuse for its ease of integration and robust feature set, to provide overcurrent protection in various electronic products being assembled.

Note: These potential industry applications are merely illustrative and require analysis and verification by engineering and design teams to ensure they meet industry standards and application-specific requirements.

About Bourns Inc.

Bourns Inc. is a renowned manufacturer of electronic components with a specific emphasis on Non-linear Resistors and Resistors in general. They have developed and produced numerous parts similar to the MF-MSMF020-2, all designed to cater to rigorous demands across various industries. Their portfolio in the domain of Non-linear Resistors, particularly PTC resettable fuses, includes components widely recognized for their quality, durability, and reliability under diverse environmental conditions. Bourns ensures that their products, including MF-MSMF020-2, adhere to international standards such as AEC-Q200, enhancing their applicability in safety-critical sectors.

Where to Find MF-MSMF020-2 by Bourns Inc

To source the MF-MSMF020-2 resettable fuse by Bourns Inc, we recommend consulting the comprehensive and up-to-date listings on FindChips.com. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and RS have stocked this component. However, for the latest stock availability, pricing options, and potential bulk purchase discounts, visiting our platform will provide current and detailed procurement options.

For those looking for alternate parts or additional Non-linear Resistors, reviewing the linked category may broaden your selection and facilitate comparison among options that might best meet specific application requirements.

Compare pricing for MF-MSMF020-2 and other Non-linear Resistors at findchips.com