Overview of MF-MSMF020/60-2 by Bourns Inc.
The MF-MSMF020/60-2 is a Polymeric Positive Temperature Coefficient (PTC) resettable fuse designed for surface mount applications. With a compact chip design categorized under the 1812 case style (4.73 mm x 3.41 mm x 1.1 mm), this part is suitable for various electronic applications that require overcurrent protection. The MF-MSMF020/60-2 is rated for a voltage of up to 60 VDC and features a holding current of 200 mA, allowing the device to sustain normal operating conditions without tripping. However, when the current exceeds 400 mA, the device trips, effectively interrupting the circuit within 0.15 seconds.
The component is specifically categorized within the electronic parts subcategory of Non-linear Resistors, which highlights its ability to exhibit variable resistance in response to changing current levels. This PTC fuse is compliant with RoHS regulations, reinforcing its suitability in environmentally conscious designs. It demonstrates a maximum initial resistance of 6 Ohm, making it effective for applications requiring quick recovery after a fault condition.
Industry Applications for MF-MSMF020/60-2
The MF-MSMF020/60-2 could suit various industries, depending on application requirements and design specifications. Below are several potential industries and use cases:
- Consumer Electronics: In devices like smartphones, tablets, and wearable technology, the MF-MSMF020/60-2 might be used to protect sensitive circuits from overcurrent situations, ensuring durability and reliability.
- Telecommunications: For equipment such as routers and switches, the resettable fuse could help in protecting against power surges and transient currents, which might damage communication circuits.
- Automotive: In electric vehicles, the MF-MSMF020/60-2 could potentially safeguard battery management systems and charging circuitry against overcurrent conditions, provided that it adheres to industry standards like AEC-Q200.
- Industrial Automation: The part could be implemented in various automation devices, potentially ensuring that actuators and sensors are safeguarded from unexpected electrical conditions.
- Healthcare Equipment: The MF-MSMF020/60-2 might be utilized in medical devices where overcurrent protection is critical for operational safety, adhering to relevant electrical and safety standards.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer well-regarded within the electronics industry, particularly in the development of various resistor types, including Non-linear Resistors. The company’s focus on innovation and reliability ensures that components like the MF-MSMF020/60-2 meet stringent quality and performance standards. Their product portfolio includes a range of PTC resettable fuses that cater to diverse applications, emphasizing safety and durability. Bourns also manufactures similar parts that provide overcurrent protection and can be applied in a variety of electronic devices and systems.
Research Price and Stock for MF-MSMF020/60-2 by Bourns Inc on Findchips.com
For engineers and procurement specialists looking for the latest information regarding availability and pricing, it is advisable to research the MF-MSMF020/60-2 at Findchips. This platform offers up-to-date stock levels from various distributors including Win Source Electronics, DigiKey, Mouser Electronics, and Newark, among others. Additionally, the Non-linear Resistors link can assist in finding alternate parts offered by Bourns Inc. or other manufacturers that might meet your design criteria.
Compare pricing for MF-MSMF020/60-2 and other Non-linear Resistors / Resistors at findchips.com
For comprehensive comparisons and to ensure you make informed decisions, visit the MF-MSMF020/60-2 page and explore the options for Non-linear Resistors available.