MF-SMDF050-2 by Bourns Inc

Overview of MF-SMDF050-2 by Bourns Inc.

The MF-SMDF050-2 by Bourns Inc. is a PTC resettable fuse designed for surface mount applications. This component features a voltage rating of 60VDC, a holding current of 550mA, and a tripping current of 1.2A. With a time to trip of 3 seconds and a maximum current rating of 10A, it’s encapsulated in a PPTC case style measuring 2018 (5045 Metric). Part of the MF-SMDF Series, this chip is specifically engineered to provide overcurrent protection for electronic circuits and is ROHS compliant, ensuring adherence to regulation for hazardous substances. Its package description, a CHIP format that’s both ROHS compliant and designed for surface mounting, highlights its suitability for modern, compact electronic assemblies. The part’s operational temperature range extends from -40 °C to 85 °C, catering to a broad spectrum of environments.

Additional notable attributes include a post-manufacturing terminal finish of gold over nickel, providing excellent conductivity and corrosion resistance, and a wraparound terminal shape for robust surface mount soldering. The component is recognized under standards including cUL, TUV, and UL which underlines its reliability and safety for various applications. With a working voltage of 60V and a resistance of 0.2 Ω in its initial state, the MF-SMDF050-2 offers efficient protection with minimal impact on the rest of the circuit performance, making it an ideal choice for various electronic applications.

Industry Applications for MF-SMDF050-2

The MF-SMDF050-2 resettable fuse finds potential applications across a wide range of industries. It’s important to note that these potential applications are conceptual and would require further analysis for compliance with industry standards and specific requirements. The part’s function as an overcurrent protection device allows it to suit a variety of sectors.

  • Energy and Power Systems could potentially use MF-SMDF050-2 in circuit protection roles within both conventional and renewable energy installations, such as solar inverters or wind turbine controls, where maintaining operation within specified current limits is crucial to prevent damage and ensure safety.
  • Transportation and Logistics sectors might find the part useful in electronic systems within modern logistics infrastructure, including tracking devices and electronic control units in transport vehicles, where the durability and resettable nature of PTCs can ensure continuous operation.
  • For Renewable Energy applications, the MF-SMDF050-2 could provide reliability enhancements for power converters, battery management systems, and protective interfaces in solar panels or wind energy generators. Its attributes support the performance of renewable energy technologies by safeguarding against overcurrent scenarios.

Note that these industry applications of MF-SMDF050-2 are illustrative and require validation by engineering teams to ensure compliance with industry norms and application-specific conditions.

About Bourns Inc.

Bourns Inc. is a leading manufacturer of electronic components, widely known for its range of products including Non-linear Resistors. Within this category, Bourns specializes in producing state-of-the-art protection devices such as the MF-SMDF050-2, among others, designed to safeguard electronic circuits from excessive current and temperature conditions. Their portfolio spans a broad array of resistive products, including both fixed and variable resistors, catering to a vast spectrum of industry requirements and applications. Bourns Inc. demonstrates a strong commitment to innovation, reliability, and quality, which is evident in their continual advancements in component technology and product offerings. The MF-SMDF050-2 is a testament to this commitment, embodying the precision and durability expected from Bourns’ products.

Where to Find MF-SMDF050-2 by Bourns Inc.

To find the MF-SMDF050-2 resettable fuse for your application, where current stock levels and pricing can be compared, it is recommended to begin your search on findchips.com. This platform provides up-to-date listings and distributor information, ensuring that you can find the component you need from reliable sources. Historically, distributors including Win Source Electronics, Sense Electronic Company Limited, Master Electronics, and LCSC have had MF-SMDF050-2 in stock, though availability can vary. For a broader selection of components, you can also search for alternative Non-linear Resistors, both from Bourns Inc. and other manufacturers, to meet your requirements. Visiting findchips.com will allow you to validate current stock levels and secure competitive pricing for the MF-SMDF050-2 and similar parts.

Compare pricing for MF-SMDF050-2 and other Non-linear Resistors / Resistors at findchips.com