MGJ2D051802SC by Murata Manufacturing Co Ltd

Overview of MGJ2D051802SC by Murata Manufacturing Co Ltd.

The MGJ2D051802SC is an isolated DC-DC converter featuring a dual-output configuration, designed specifically for gate drive applications. This part is provided in a SIP-7/5 package, emphasizing its compact form and utilitarian design for enclosed applications. As a Power Supply Module, it offers a robust solution for converting a nominal 5 V input voltage into two distinct outputs of 18 V and -2.5 V respectively, while ensuring an isolation voltage of 5.2 kV for enhanced safety and performance. The efficiency rating for this module stands at about 75%, which is quite suitable for various power-sensitive applications.

Several key attributes underscore the utility and performance of the MGJ2D051802SC. It operates within a wide temperature range from -40 °C to 100 °C, making it adaptable to harsh working environments. The module is also designed with protections against short circuits, enhancing its durability and reliability in complex circuits. Additionally, this device complies with UL standards, ensuring its safety and suitability for diverse applications requiring UL certification.

One notable feature of this power module is its hybrid technology, which helps to facilitate a balance between good performance and cost efficiency. With a factor lead time of 12 weeks, as of the current writing, this component aligns well with projects that have flexible scheduling for parts acquisition.

Industry Applications for MGJ2D051802SC

The versatile performance characteristics and specifications of the MGJ2D051802SC allow it to be potentially suitable for a variety of industry applications. While exploring its adoption across industries, it’s critical to understand that its specific integration should be verified by engineering teams to meet particular standards and requirements. Here are several possible industry uses:

  • Telecommunications: Its capacity for stable voltage transformation and high isolation might be useful in communication equipment, potentially to drive gate circuits in signal amplifiers that require isolated power supplies.
  • Industrial Automation: The robust temperature range and reliability could make it suitable for use in industrial control systems, where precise power delivery is critical for sensor operation and actuator control.
  • Consumer Electronics: Given its compact size and dual-output feature, this module could possibly be used in consumer electronics, possibly for power management tasks within compact devices.
  • Computing and Data Storage: The MGJ2D051802SC could potentially be utilized to supply isolated power within computing hardware, particularly where gate drive configurations are required for managing power states and minimizing noise and interference.

It’s important to note that these potential industry applications are only conceptual or illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s offerings in the realm of Power Supply Modules are particularly noteworthy, with innovations that emphasize performance, space-saving design, and reliability. Murata’s products, including the MGJ2D051802SC and similar parts, are recognized for their quality and engineering precision, making them favorites in both high-volume consumer electronics and specialized industrial applications.

Where to Find MGJ2D051802SC by Murata Manufacturing Co Ltd

To source the MGJ2D051802SC, it is recommended to research and review options on findchips.com. This platform offers insights into current stock levels, pricing, and availability from various distributors. Historically, distributors such as Avnet Abacus, Richardson RFPD, TTI, and Mouser Electronics have stocked this part, but availability can fluctuate. For alternatives or additional variations, exploring other Power Supply Modules offered by Murata or different manufacturers on findchips.com can provide additional sourcing options.

Compare pricing for MGJ2D051802SC and other Power Supply Modules / Power Circuits at findchips.com