MGJ2D121505SC by Murata Manufacturing Co Ltd

Overview of MGJ2D121505SC by Murata Manufacturing Co Ltd

The MGJ2D121505SC by Murata Manufacturing Co Ltd is a DC-DC regulated power supply module characterized by its dual output and a power capacity of 2 watts. This hybrid device is encapsulated in a 5-pin SIP (Single Inline Package) format designed for through-hole mounting. The MGJ2D121505SC accepts an input voltage nominally at 12 V, with the flexibility to operate within a range from 10.8 V to 13.2 V. It delivers two outputs at 15 V and -5 V, with currents of 0.08 A and 0.04 A, respectively. Furthermore, it boasts features such as an additional -5 V output and a robust temperature range from -40 °C to 100 °C, suitable for various industrial applications.

As per the part’s data attributes, the MGJ2D121505SC is compliant with RoHS and REACH, ensuring it meets stringent environmental and safety standards. It is also marked as active in its life cycle, indicating ongoing production and support from Murata. The factory lead time for this part is currently 12 weeks, reflecting the time required from order to delivery as of this writing.

Industry Applications for MGJ2D121505SC

The dual output and robust operating temperatures of the MGJ2D121505SC make it a potential candidate for various industrial applications. While it’s critical to verify requirements and standards for specific uses, here are several industries where this component might be especially useful:

  • Telecommunications: The MGJ2D121505SC could potentially be used in telecommunications equipment where isolated power supplies are necessary for signal integrity and system reliability.
  • Industrial Automation: This module might be utilized in control systems for sensors and actuators, where its dual output can manage different operational voltages required by various components.
  • Consumer Electronics: In devices requiring stable power with minimal space utilization, this power supply module could offer a compact and efficient solution.
  • Computing and Data Storage: Given its temperature grade and dual output, the MGJ2D121505SC might be suitable for small scale embedded computing devices that require reliable power management under a range of operating conditions.

Note that these potential industry applications are conceptual or illustrative and should be analyzed and verified by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, including a wide range of Power Supply Modules. Renowned for innovation in the area of electronic materials and multi-functional, high-density modules, Murata’s products advance the development of integrated electronic technology. The MGJ2D121505SC is a reflection of the company’s commitment to providing advanced power solutions that meet the rigorous demands of contemporary industrial applications. Murata’s power modules are designed to enhance energy efficiency, reduce space requirements, and ensure reliability under harsh conditions, suitable for a variety of sectors including consumer electronics, healthcare, and automotive industries.

Where to Find MGJ2D121505SC by Murata Manufacturing Co Ltd

The MGJ2D121505SC can be researched for purchase on findchips.com. This part, along with other Power Supply Modules, is detailed on our website where you can also find alternative parts offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, the MGJ2D121505SC has been available from distributors like Richardson RFPD, TTI, Quest Components, and Avnet Americas. However, to get current stock levels and pricing, it is recommended that potential buyers use findchips.com.

Compare pricing for MGJ2D121505SC and other Power Supply Modules / Power Circuits at findchips.com