MI0805K400R-10 by LAIRD PLC

Overview of MI0805K400R-10 by LAIRD PLC

The MI0805K400R-10 by LAIRD PLC is a ferrite chip bead filter designed for surface mount technology (SMT) applications. This electronic component is characterized by its ability to function within a broad frequency range of 25 MHz to 1000 MHz, with a specific impedance of 40 Ohms at 100 MHz. The ferrite chip, housed in a standard 0805 package size (2012 metric), is optimized for data line filtering applications. A key feature of the MI0805K400R-10 is its DC current rating of 1.5A and a maximum DC resistance of 0.05 Ohms, ensuring minimal signal loss during operation.

This component’s physical dimensions include a length of 2 mm, a width of 1.25 mm, and a height of 0.9 mm. Its surface mount configuration facilitates compact and efficient layout designs for electronic circuit boards. The MI0805K400R-10 is also compliant with major industry standards, including ROHS (Restriction of Hazardous Substances) and REACH, indicating a commitment to environmental safety and sustainability. The part is listed as active, reflecting its availability and ongoing production by LAIRD TECHNOLOGIES INC.

Industry Applications for MI0805K400R-10

The MI0805K400R-10 is suited for a wide array of industry applications thanks to its versatile performance characteristics. Here are a few potential use cases, offering insights into how this component might fit into various types of electronic devices and systems:

  • Telecommunications: With its ability to suppress high-frequency noise, this ferrite bead can potentially improve signal integrity in telecommunication devices, such as mobile phones, routers, and base stations. The high-frequency performance could help in maintaining clean data transmission lines, essential for high-speed internet and communication networks.
  • Consumer Electronics: In consumer electronics like laptops, tablets, and wearables, the MI0805K400R-10 might be used to manage electromagnetic interference (EMI), ensuring reliable operation and compliance with global EMI regulations. This is particularly important as these devices operate in environments with various sources of potential interference.
  • Internet of Things (IoT): IoT devices, which often integrate sensors and wireless communication in compact forms, could benefit from the space-efficient and effective EMI suppression capabilities of the MI0805K400R-10. This application is especially critical to maintain data integrity and device performance in densely networked environments.
  • Computing and Data Storage: Data centers and computing platforms require stringent noise management for data integrity and operational reliability. This ferrite bead could potentially be utilized on data lines and power supply lines to filter out unwanted noise, contributing to the overall system stability and efficiency.

Note: These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About LAIRD PLC

LAIRD PLC is a prominent manufacturer in the electronics industry, particularly well-known for its range of Data Line Filters. With a strong focus on the development of products that provide effective solutions for EMI suppression and signal filtering, LAIRD’s offerings, including the MI0805K400R-10, are designed with a keen understanding of the challenges faced by engineers in managing signal integrity and interference. LAIRD produces a variety of ferrite beads, inductors, and other filtering solutions that cater to a wide range of frequencies and applications, reinforcing their expertise in the filters segment of the electronics components industry.

Where to Find MI0805K400R-10 by LAIRD PLC

To source the MI0805K400R-10 for your project, findchips.com is an invaluable resource for checking current stock levels and pricing across multiple distributors. This part has historically been available through distributors such as New Advantage Corporation, DigiKey, Newark, and Sager, among others. However, availability can fluctuate, and it’s advisable to use findchips.com to get up-to-date information on where this specific part can be purchased. Additionally, for those looking into alternate parts to MI0805K400R-10 that might be offered by LAIRD PLC or other manufacturers, the Data Line Filters section on findchips.com is a great place to start your search.

Compare pricing for MI0805K400R-10 and other Data Line Filters / Filters at findchips.com