MIC2185YQS by Microchip Technology Inc

Overview of MIC2185YQS by Microchip Technology Inc.

The MIC2185YQS by Microchip Technology Inc. stands out in the marketplace of electronic components as a current mode PWM (Pulse Width Modulation) controller designed for low voltage synchronous boost PWM control. This integrated circuit is encapsulated in a 16-pin QSOP (Quarter Size Outline Package) with dimensions of 4.89 mm in length and 3.9 mm in width, making it compact for various applications. One of its notable features is its ability to operate at a switching frequency of up to 440 kHz, allowing for efficient power control in small form factors. Specified for operations between -40°C to 85°C, it is suitable for a wide range of industrial environments.

The MIC2185YQS has several distinctive attributes, including a control mode centered on current mode control technique and built around BICMOS technology which is known for combining the speed of bipolar transistors with the power efficiency of CMOS transistors. It supports an input voltage range from a minimum of 2.9 V to a maximum of 14 V, with a nominal operating voltage of 5V, and is capable of delivering an output voltage of 12V, making it versatile for low to mid-range voltage applications. The part is also classified as ROHS compliant, ensuring adherence to environmental standards concerning hazardous substances.

Industry Applications for MIC2185YQS

The MIC2185YQS by Microchip Technology Inc. is potentially applicable in a broad array of industry sectors given its electronic specifications and operational capabilities. While specific applications should be verified by engineering and design teams, here are some illustrative uses across various fields:

  • Energy and Power Systems: The MIC2185YQS could potentially be used in power management solutions for renewable energy sources such as solar inverters or wind turbine controllers, where efficient conversion and control of power are essential. Its high switching frequency facilitates smaller passive components, benefiting compact power supplies.
  • Transportation and Logistics: In the transportation sector, this part might find use in electric vehicle charging systems or in power control units within logistic tracking devices, where efficient power management and space-saving designs are valued.
  • Renewable Energy: Given its efficiency and control features, the MIC2185YQS is suitable for use in power converters and controllers within renewable energy systems, including battery management systems for storage solutions.
  • Automotive: The automotive industry could benefit from this component in applications requiring efficient power conversion and management, such as in advanced driver-assistance systems (ADAS), infotainment systems, or LED lighting control units.

These potential applications highlight the versatility and efficiency of the MIC2185YQS, but it’s imperative that specific use cases undergo thorough analysis to confirm the part’s suitability.

About Microchip Technology Inc.

Microchip Technology Inc. is a renowned provider of microcontroller and analog semiconductors, offering a vast array of products known for their performance, reliability, and cost-effectiveness. Within the realm of Switching Regulator or Controllers, the MIC2185YQS is a testament to Microchip’s commitment to innovation in power management technology. Microchip’s portfolio includes a diverse range of components that cater to a wide variety of applications, each engineered to address specific technical needs while ensuring interoperability and ease of integration. Specifically, in the power circuits category, Microchip’s solutions stand out for their efficiency, precision, and flexibility, serving industries ranging from automotive to telecommunication with reliable and scalable electronic components.

Where to Find MIC2185YQS by Microchip Technology Inc

To source the MIC2185YQS, prospective buyers are directed to explore findchips.com. On this platform, users can access real-time data on current stock levels, pricing, and availability from various distributors. While the MIC2185YQS has historically been listed through distributors such as Chip1Cloud, NAC, Onlinecomponents.com, and Newark, it is important to check findchips.com for the most up-to-date inventory and procurement options. Furthermore, for those seeking alternatives or exploring other components within the realm of Switching Regulator or Controllers, findchips.com serves as an invaluable resource for comparing parts from Microchip Technology Inc or other manufacturers, ensuring that engineers and purchasers make informed decisions based on the latest data.

Compare pricing for MIC2185YQS and other Switching Regulator or Controllers / Power Circuits at findchips.com