Overview of MIC5209-3.3YS-TR by Microchip Technology Inc.
The MIC5209-3.3YS-TR is a low dropout (LDO) voltage regulator designed to provide a fixed output voltage of 3.3 volts at a maximum output current of 0.5 A. This component operates across an input voltage range from 4.3 V to 16 V, with an absolute maximum limit of 20 V. The LDO boasts a dropout voltage of nominally 0.35 V and a maximum of 0.6 V, which makes it suitable for applications where power efficiency is critical. The output voltage tolerance is specified at ±2%, ensuring stable performance across different operating conditions.
The device comes in a SOT-223 package, which is a small outline package that allows for efficient space utilization on printed circuit boards. The dimensions of the package are 6.5 mm in length and 3.5 mm in width with a seated height of up to 1.8 mm, making it an excellent choice for compact designs. Moreover, the MIC5209-3.3YS-TR is compliant with RoHS regulations and features a moisture sensitivity level of 3, indicating a moderate sensitivity to moisture during handling.
This part falls under the subcategory of Linear Regulator ICs in the broader category of Power Circuits. As of the time of writing, the part has an active lifecycle status, ensuring that it remains a relevant choice for new designs. The company provides a factory lead time of approximately 8 weeks, which is an important consideration for procurement and production planning.
Industry Applications for MIC5209-3.3YS-TR
The versatility of the MIC5209-3.3YS-TR allows it to target various application domains across different industries. Below are several potential industry applications where this component might find utility:
- Consumer Electronics: The MIC5209-3.3YS-TR could potentially be used in devices such as portable media players, smart home devices, and other handheld electronics that require stable voltage regulation. Its low noise characteristics and fixed output voltage of 3.3V make it suitable for sensitive electronics where power stability is essential.
- Internet of Things (IoT): In IoT applications involving sensors and controllers, the MIC5209-3.3YS-TR might be employed to ensure consistent power to microcontrollers and communication modules. Given its low dropout voltage, it could efficiently handle battery-powered devices where maintaining power levels as the battery voltage drops is crucial.
- Industrial Automation: This LDO could be utilized in control systems where reliable voltage supply is necessary for operational amplifiers or other signal processing components. The ability to provide stable voltage even with varying input conditions could contribute to the robustness of industrial automation systems.
- Telecommunications: In telecommunications infrastructure, the MIC5209-3.3YS-TR might serve as a power supply regulator for network equipment and routers, where a consistent voltage level is critical for communication reliability. As telecom devices often operate in varying environmental conditions, the operating temperature range of -40°C to 125°C of this LDO would be advantageous.
- Robotics and Drones: The component could potentially be integrated into the power management systems of drones or robotic devices, where space is often at a premium. Its compact SOT-223 package and efficient voltage regulation could enhance the performance and longevity of robotic power systems.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a provider of various semiconductor products, including Linear Regulator ICs. The company has a strong emphasis on delivering solutions that cater to a wide range of applications, particularly in the field of power management. The MIC5209-3.3YS-TR is part of their portfolio that includes other low dropout voltage regulators, showcasing a commitment to providing reliable and efficient power solutions.
Microchip is known for its extensive range of products that suit various consumer, commercial, and industrial applications. Their regulatory components, including the MIC5209 series, typically focus on features such as compact packaging, low dropout voltage, and stable output characteristics, making them suitable for contemporary electronic designs that prioritize efficiency and space-saving.
Where to Find MIC5209-3.3YS-TR by Microchip Technology Inc
Distributors that have historically stocked the MIC5209-3.3YS-TR include:
- Win Source Electronics
- Master Electronics
- EBV Elektronik
- Avnet Silica
- DigiKey
- Mouser Electronics
It is recommended to check findchips.com for the most current stock levels and pricing, as availability may vary across distributors.