Overview of MICROFC-60035-SMT-TR1 by onsemi
The MICROFC-60035-SMT-TR1 from onsemi is a Silicon Photomultiplier Sensor belonging to the C-Series. This component is characterized by a 6 mm x 6 mm active area and a microcell size of 35μm, with an impressive count of 18,980 microcells. It is designed with a peak wavelength of 420 nm and encapsulated in a compact CWDFN-4 package. Onsemi, known for its focus on precision and efficiency in semiconductor solutions, ensures that this product is RoHS compliant, enhancing its suitability for various environmental and technological standards.
This SiPM sensor is optimized for low-light applications, benefiting from an attribute of low noise, which ensures high accuracy in the detection of weak photon signals. With a wide operating temperature range from -40°C to 85°C and the ability to handle reverse breakdown voltage of a minimum 24.2 V, it is tailored for rugged applications requiring reliable optical data. This product offers surface mount technology and is finished with Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag), assuring durability and optimal electrical conductivity. According to the part data from findchips.com, the factory lead time for this product, as of current writing, is 7 weeks and 6 days.
Industry Applications for MICROFC-60035-SMT-TR1
Diverse industry applications might benefit from the high sensitivity and precision of the MICROFC-60035-SMT-TR1. Here are a few potential use cases:
- Telecommunications: This component could potentially be used in advanced optical communication systems where accurate light detection is crucial for maintaining data integrity over fiber-optic networks.
- Healthcare: In medical imaging techniques, such as PET scans, the low noise and high sensitivity of the SiPM sensors ensure precise imaging required for accurate diagnostics. However, compliance with medical-specific regulatory standards should be verified.
- Consumer Electronics: High-performance light sensors like the MICROFC-60035-SMT-TR1 could potentially enhance the capability of devices in low-light photography and augmented reality applications, improving user experience in smartphones and wearable devices.
- Environmental Monitoring: The ability to detect low photon light makes this sensor suitable for various environmental sensing equipment used in monitoring plant health and detecting environmental pollutants through fluorescence detection.
These industry applications are conceptual and would require a thorough analysis and verification by industry-specific engineering and design teams to ensure compatibility with real-world demands and regulatory standards.
About onsemi
onsemi is a prominent player in the semiconductor industry, specializing in the design and manufacture of energy-efficient electronics. Their expertise spans various subcategories of optoelectronics, including Photo Diodes. The MICROFC-60035-SMT-TR1 is a testament to their innovation in silicon photomultiplier sensors, targeting applications requiring high sensitivity and low noise characteristics.
onsemi’s consistent focus on sustainable and eco-friendly manufacturing is underscored by their compliance with international environmental standards, as evident in their commitment to RoHS-compliant products. They have developed numerous sensors and components that cater to the evolving needs of both industrial and consumer-level optoelectronics.
Where to Find MICROFC-60035-SMT-TR1 by onsemi
Purchasing the MICROFC-60035-SMT-TR1 can be efficiently done through findchips.com. At FindChips, you can compare current stock levels and pricing across numerous distributors. Though it has historically been stocked by distributors such as Master Electronics, EBV Elektronik, and Mouser Electronics, it is wise to check for the most recent availability and pricing directly on FindChips. You can also explore alternative parts to the MICROFC-60035-SMT-TR1 by browsing through other Photo Diodes offered by onsemi or other manufacturers.