Overview of MIMXRT1051CVL5B by NXP Semiconductors
The MIMXRT1051CVL5B is categorized as a 32-bit RISC microprocessor and is part of the i.MX family, specifically the i.MX RT1050 series. This microprocessor operates at a clock speed of 500 MHz and is packaged in a 196-pin MAPBGA configuration, making it suitable for various compact electronic applications. The device features a single CPU core and offers 96KB of program memory for application storage.
The MIMXRT1051CVL5B operates within a supply voltage range of 1.15V to 1.26V, which is critical for energy-sensitive applications. It supports a temperature range from -40 °C to 105 °C, classifying it under the industrial temperature grade. This temperature range allows it to be utilized in environments where temperature fluctuations can occur, which is common in industrial settings.
Notably, this microprocessor is RoHS compliant, which indicates that it adheres to regulations regarding hazardous substances in electronic devices. As of the current writing, its factory lead time is approximately 13 weeks and 2 days, which is important to consider during project planning and inventory management.
Industry Applications for MIMXRT1051CVL5B
The versatility of the MIMXRT1051CVL5B microprocessor makes it suitable for several industry applications. Here are a few potential use cases:
- Consumer Electronics: The microprocessor might be integrated into smart home devices, such as smart speakers or home automation systems. Its ability to handle multiple tasks and respond quickly at 500 MHz could enhance user experience. Other similar parts from the i.MX family could also be utilized in this sector.
- Internet of Things (IoT): The characteristics of this device might make it suitable for IoT applications, particularly in smart sensors or connected devices. Its compact size and low power consumption align well with the requirements for battery-operated IoT devices.
- Industrial Automation: In industrial contexts, the MIMXRT1051CVL5B could potentially be used in programmable logic controllers (PLCs) or robotics systems, benefiting from its robust operating temperatures and processing capabilities. Similar microprocessors may also be applicable in automation technologies that require real-time processing.
- Smart Cities: This microprocessor might be used in urban infrastructure, such as intelligent traffic management systems. The fast processing speed and ability to perform complex calculations could help in managing city resources effectively.
- Robotics and Drones: The processing power of the MIMXRT1051CVL5B could be utilized in autonomous drones and robotic systems, where real-time data processing is essential. Its features could support navigation and control systems commonly found in advanced robotic platforms.
It is essential to note that these potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors has established itself as a key player in the field of microcontrollers and processors, focusing on delivering innovative solutions across various electronic applications. The company manufactures a diverse range of microprocessors, including the MIMXRT1051CVL5B, which is part of their i.MX RT family that emphasizes performance and efficiency.
NXP is known for their commitment to enhancing the capabilities of microprocessors, incorporating advanced features that allow them to meet the demands of modern applications. In addition to the i.MX RT1050 series, the company offers other similar products that might be suited for comparable tasks in different industrial and consumer applications.
Where to Find MIMXRT1051CVL5B by NXP Semiconductors
For those looking to purchase the MIMXRT1051CVL5B, it is advisable to conduct research on findchips.com, where detailed information about stock availability and pricing can be found. Various distributors have historically offered this part, including:
- Win Source Electronics
- New Advantage Corporation
- Flip Electronics
- EBV Elektronik
- Chip1Stop
- Avnet Silica
- Verical
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is crucial to check findchips.com for current stock levels and pricing, as availability may vary based on demand and distribution logistics.