MINISMDC150F/24-2 by Littelfuse Inc

Overview of MINISMDC150F/24-2 by Littelfuse Inc.

The MINISMDC150F/24-2 is a PTC resettable fuse designed for surface mount applications. This component falls under the category of Non-linear Resistors, specifically classified as a resettable fuse, which plays a crucial role in protecting circuits from overcurrent conditions. The device operates at a voltage rating of 24V and a holding current of 1.5A, providing a robust solution for thermal and electrical management in various applications. The trip current is set at 3A, with a maximum current rating of 20A, which allows for a degree of flexibility in circuit design while ensuring safety.

This particular fuse features a time to trip of approximately 1.5 seconds, which is a critical factor in preventing damage to sensitive components in the event of a fault condition. With an operational temperature range between -40 °C and 85 °C, the MINISMDC150F/24-2 is designed to function effectively in various environments, highlighting its versatility. The packaging is optimized for surface mount technology (SMT), with dimensions corresponding to the 1812 case style (4532 metric), making it suitable for modern compact electronics. Additionally, the component is compliant with ROHS and various other standards, indicating its suitability for a wide range of applications without environmental concerns.

Industry Applications for MINISMDC150F/24-2

Based on its specifications and characteristics, the MINISMDC150F/24-2 could be used in several industry applications. Here are a few potential use cases where this part might be beneficial:

  • Consumer Electronics: This part might be used in devices such as smartphones, tablets, and laptops to protect against overcurrent scenarios. The resettable fuse can safeguard delicate components from potential damage, thereby improving the overall reliability of consumer devices.
  • Industrial Automation: In automation systems, the MINISMDC150F/24-2 could potentially protect actuators and sensors, which often have low current thresholds. The ease of resetting after a fault condition may facilitate uninterrupted operations, leading to enhanced productivity.
  • Telecommunications: This fuse could potentially serve in telecom infrastructure equipment, protecting circuit boards from damage due to surges in electrical current. Given the growing demand for reliable telecommunications, the MINISMDC150F/24-2‘s attributes make it a suitable candidate for equipment such as routers and switches.
  • Automotive Applications: When equipped with appropriate industry standards, this PTC fuse might find its place in various automotive systems, such as power distribution units or battery management systems, to prevent overcurrent events from affecting system integrity. Its compact size and efficiency are beneficial in automotive designs.
  • Aerospace and Defense: In defense or aerospace applications, the component could potentially safeguard sensitive electronics in harsh environments, provided that relevant standards are included. Its reliability under a broad range of operating temperatures could enhance system longevity.

These potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts might also provide comparable solutions in these sectors.

About Littelfuse Inc.

Littelfuse Inc. is a recognized manufacturer specializing in circuit protection and control components, with a particular focus on various types of fuses, including PTC resettable fuses like the MINISMDC150F/24-2. The company’s expertise in developing reliable, high-performance components for protective applications spans several electronic sectors. Littelfuse’s range of products in the Non-linear Resistors category, such as the MINISMDC150F/24-2, provides engineers with essential tools for safeguarding electronic systems. Other similar parts they manufacture focus on different voltage ratings and current specifications, catering to a wide variety of use cases, ensuring a comprehensive offering for circuit protection needs.

Where to Find MINISMDC150F/24-2 by Littelfuse Inc.

For those looking to purchase the MINISMDC150F/24-2, it is advisable to research stock availability and pricing on findchips.com. This platform can provide comprehensive information about current distributors and pricing trends. Historically, the part has been available from distributors such as:

  • Win Source Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

While these distributors have previously stocked the part, it is crucial to verify the specifics regarding current stock levels and pricing through findchips.com to ensure accurate and timely procurement.

Compare pricing for MINISMDC150F/24-2 and other Non-linear Resistors / Resistors at findchips.com