MK20DX256VLK10 by NXP Semiconductors

Overview of MK20DX256VLK10 by NXP Semiconductors

The MK20DX256VLK10 microcontroller by NXP Semiconductors is an advanced system-on-chip featuring a 32-bit ARM Cortex-M4 CPU. It operates at a clock frequency of up to 100 MHz, providing high computational power for complex applications. Key features include 256 KB of Flash memory, 64 KB of RAM, an array of digital and analog interfaces including DMA channels, PWM channels, and DAC channels. It is designed for a broad range of applications, thanks to its rich set of peripherals and I/O options.

One of the distinguishing features of the MK20DX256VLK10 is its integration of both digital signal processing and floating-point capabilities, which allows for efficient handling of complex algorithms. Additionally, its low power consumption, supported by a supply voltage range from 1.71 V to 3.6 V, makes it suitable for battery-operated devices. The package is a 12 mm square, 80-pin LQFP, conducive to compact design footprints. With a factory lead time of 16 weeks as of the current writing, planning for procurement should take this into consideration. Its RoHS compliance and REACH compliance code further assure its suitability for global applications across industries emphasizing environmental sustainability.

Industry Applications for MK20DX256VLK10

The versatile features of the MK20DX256VLK10 make it suitable for a vast array of applications across various industries. Here are some notable use cases:

  • Internet of Things (IoT): Its low power consumption and high processing capability make it ideal for smart home devices, wearable technology, and industrial IoT solutions.
  • Automotive: Applications including in-vehicle infotainment systems, advanced driver-assistance systems (ADAS), and other automotive control systems can benefit from its performance and operational temperature range.
  • Consumer Electronics: Given its processing power and multimedia capabilities, it is well-suited for handheld devices, gaming consoles, and smart appliances.
  • Healthcare: Medical devices requiring complex computational algorithms, data processing, and connectivity options, such as portable monitors or diagnostic equipment, can leverage the MK20DX256VLK10 for efficient operations.

The combination of its operational excellence in both digital and analog signal processing, as well as its adaptability through multiple PWM and DMA channels, makes the MK20DX256VLK10 an excellent choice for developers looking to push the boundaries of what’s possible in their respective fields.

About NXP Semiconductors

NXP Semiconductors is a renowned global leader in the semiconductor industry, particularly recognized for its substantial contributions to the microcontroller and processor sectors. With a focus on driving innovation in high-performance mixed-signal electronics, NXP excels in areas ranging from automotive and industrial to consumer and communication system applications. The MK20DX256VLK10 microcontroller is a prime example of NXP’s dedication to delivering cutting-edge technology that meets the demanding requirements of modern electronics. NXP is known for its vast portfolio of microcontrollers, which also includes other families and architectures designed to address specific market needs and technological challenges.

Where to Find MK20DX256VLK10 by NXP Semiconductors

To source the MK20DX256VLK10 microcontroller, prospective buyers are encouraged to visit findchips.com. Here, they can compare real-time pricing and availability from a wide range of distributors. Previously, the part has been available through distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, for the most current stock levels and best purchasing options, findchips.com is the preferred resource. Buyers looking for alternatives or similar microcontrollers by NXP Semiconductors or other manufacturers can explore a broader selection of Microcontrollers on the site to find parts that best fit their application needs.

Compare pricing for MK20DX256VLK10 and other Microcontrollers / Microcontrollers and Processors at findchips.com