Overview of MK20FX512VMD12 by NXP Semiconductors
The MK20FX512VMD12 is an advanced microcontroller designed by NXP Semiconductors, tailored for a wide range of applications where efficiency, reliability, and speed are key. This device falls within the category of Microcontrollers and Processors, emphasizing its role in controlling operations within various systems. The microcontroller features a 32-bit ARM Cortex-M4F CPU, capable of running up to a maximum clock frequency of 50 MHz, and includes digital signal processing (DSP) and floating-point unit (FPU) capabilities.
Key attributes that make the MK20FX512VMD12 notable include its integrated FLASH memory of 524288 words, RAM of 131072 bytes, and a variety of channels for analog-to-digital conversion (ADC), digital-to-analog conversion (DAC), and direct memory access (DMA), alongside PWM channels. This device is designed to operate within a wide temperature range of -40 °C to +105 °C, making it suitable for industrial applications. Additionally, the microcontroller’s supply voltage ranges from 1.71 V to 3.6 V, and it operates nominally at 3.3 V. It is also packaged in a plastic/epoxy material and employs a MAPBGA-144 package, making it both durable and reliable for demanding applications. The device is RoHS compliant and meets REACH and ECCN standards, ensuring widespread acceptability in global markets. At the time of writing, the factory lead time for this product is approximately 16 weeks.
Industry Applications for MK20FX512VMD12
The versatile and powerful features of the MK20FX512VMD12 make it suitable for a broad range of applications across various sectors:
- Industrial Automation: Its robust operating temperature range and processing capabilities could be ideal for controlling machinery, assembly lines, and automated systems where precision is crucial.
- Transportation and Logistics: The microcontroller may efficiently manage and monitor transport systems, logistics operations, and vehicle control systems, potentially enhancing operational reliability and efficiency.
- Healthcare: In medical devices and healthcare systems, this microcontroller can offer the necessary computational power and reliability, ensuring accurate monitoring and control.
- Renewable Energy: Its application in renewable energy systems, such as solar power inverters or wind turbine controllers, could significantly improve energy efficiency and operational control.
- Automotive: The MK20FX512VMD12 is suited for automotive applications, including advanced driver-assistance systems (ADAS), engine control units (ECUs), and other vehicular control systems, providing enhanced processing power and real-time capabilities.
- Robotics and Drones: Its fast processing speed and robust design make it ideal for the control systems of robots and drones, where precise movement and real-time processing are essential.
About NXP Semiconductors
NXP Semiconductors is a leading technology company known for its significant contributions to the field of microcontrollers and processors. They have a broad portfolio of products catering to various needs within the electronics industry, focusing on applications that require robust, high-performance, and energy-efficient solutions. The MK20FX512VMD12 is a testament to NXP’s commitment to providing advanced microcontroller solutions, reflecting their expertise in designing products that meet the complex requirements of modern technology systems. NXP Semiconductors consistently pushes the boundaries of innovation, developing microcontrollers, and processors that serve as the heartbeat of a wide array of electronic devices and systems.
Where to Find MK20FX512VMD12 by NXP Semiconductors
To procure the MK20FX512VMD12, professionals in technical engineering or procurement are recommended to visit findchips.com. On this platform, users can source not only the MK20FX512VMD12 but also explore alternate parts in the Microcontrollers category offered by NXP Semiconductors and other manufacturers. Historically, the MK20FX512VMD12 has been available through various distributors such as Newark, DigiKey, Avnet Americas, Mouser Electronics, Arrow Electronics, Verical, Chip1Cloud, EBV Elektronik, and Farnell. To ensure availability and obtain the most current stock levels and pricing, please visit findchips.com.