MK22FN128CAH12R by NXP Semiconductors

Overview of MK22FN128CAH12R by NXP Semiconductors

The MK22FN128CAH12R is a 32-bit RISC microcontroller designed for a variety of applications that require high performance and efficient processing. Its specifications include 128KB of Flash memory and a clock speed of 120 MHz, making it suitable for demanding tasks. The microcontroller is housed in a compact WLCSP (wafer-level chip scale package) with 64 terminals, measuring 3.36 mm by 3.33 mm with a height of 0.56 mm and a pitch of 0.40 mm. The technology employed in this part is CMOS, which contributes to its low power consumption and high-speed operation.

Notably, the MK22FN128CAH12R features an integrated ADC (Analog-to-Digital Converter) and DAC (Digital-to-Analog Converter) alongside several PWM (Pulse Width Modulation) channels, which expand its versatility in applications that require precise control and monitoring. Additionally, it has 49152 bytes of RAM, supporting the execution of multiple tasks and operations simultaneously. This microcontroller complies with ROHS standards and is industrial-grade, with an operating temperature range from -40 °C to 85 °C, indicating reliability in harsh environments.

As of current writing, the factory lead time for this part is approximately 13 weeks, which should be taken into account when planning for procurement and production timelines.

Industry Applications for MK22FN128CAH12R

The MK22FN128CAH12R microcontroller might find applications across various industries due to its versatile features. Below are a few potential industry applications:

  • Industrial Automation: This microcontroller could potentially be utilized in control systems for robotic arms or automated machinery where precise control and consistent performance are critical. Its ADC and PWM capabilities might support applications requiring real-time processing and feedback mechanisms.
  • Renewable Energy: In applications related to solar inverters or wind energy systems, the MK22FN128CAH12R might be employed to monitor voltage and current levels, ensuring optimal energy conversion and management. Features such as its integrated ADC could facilitate detailed monitoring of energy generation systems.
  • Automotive: If automotive standards such as AEC-Q100 are met, this microcontroller might be suitable for use in body control modules or sensor systems within vehicles. Its robustness and industrial-grade temperature range could potentially support applications requiring a high level of reliability and performance in automotive environments.
  • Robotics and Drones: The processing power and programmable features of the MK22FN128CAH12R could make it a candidate for control systems in drones and robotic platforms. The presence of DAC and PWM channels supports various actuators and sensors, enhancing the system’s capability for precise movements and sensing.

It is essential to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in providing secure connectivity solutions for embedded applications, with a strong focus on microcontrollers and processors. The company designs a broad range of products aimed at various markets, including automotive, industrial, and consumer electronics. Within the realm of microcontrollers, NXP offers a wide array of devices tailored for different applications, including the MK22FN128CAH12R, which is part of their Kinetis series. This series is known for its high-performance capabilities and numerous integrated features which facilitate the development of complex applications.

In addition to the MK22FN128CAH12R, NXP produces similar parts that offer a variety of flash memory sizes, processing speeds, and package types, catering to the diverse needs of modern electronic applications. The company’s commitment to advancing technology and providing reliable solutions has made it a significant player in the microcontroller market.

Where to Find MK22FN128CAH12R by NXP Semiconductors

For those interested in procuring the MK22FN128CAH12R, it is advisable to conduct thorough research on purchasing options available through findchips.com. This platform can also help identify alternate parts in the Microcontrollers subcategory that might be offered by NXP Semiconductors or other manufacturers. Historical availability shows that this part has been distributed by suppliers including:

  • Flip Electronics
  • EBV Elektronik
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

It is essential to check findchips.com for the most current stock levels and pricing information, as availability may vary across these distributors.

Compare pricing for MK22FN128CAH12R and other Microcontrollers / Microcontrollers and Processors at findchips.com