Overview of MK26FN2M0CAC18R by NXP Semiconductors
The MK26FN2M0CAC18R is a 32-bit RISC microcontroller designed for various applications requiring efficient processing capabilities. Operating at a maximum speed of 180 MHz, it employs the ARM Cortex-M4F core, which is known for its functionality and performance in embedded systems. With a package dimension of 5.6 mm by 5.5 mm, housed in a WLCSP-169 configuration, this microcontroller is suitable for designs where size and efficiency are paramount.
Notably, this part incorporates several features that enhance its versatility and utility. It has 262,144 bytes of RAM and 2,097,152 words of flash memory, providing ample space for program storage. The microcontroller supports multiple functionalities, including an analog-to-digital converter (ADC) and digital-to-analog converter (DAC), along with direct memory access (DMA) channels. Its design allows for 116 I/O lines and supports pulse-width modulation (PWM) channels, which can be critical for time-sensitive applications.
The MK26FN2M0CAC18R is compliant with the Restriction of Hazardous Substances (RoHS) directive and meets the requirements for industrial temperature grades, operating efficiently in environments ranging from -40 °C to 85 °C. Additionally, it adheres to the REACH compliance code, indicating its commitment to environmental safety. While the factory lead time currently stands at about 13 weeks, it is advisable for purchasers to confirm stock availability with distributors.
Industry Applications for MK26FN2M0CAC18R
The MK26FN2M0CAC18R microcontroller could potentially find applications across various industries. Here are a few examples:
- Internet of Things (IoT): The MK26FN2M0CAC18R might be utilized in IoT devices where connectivity and real-time data processing are essential. Its feature set, including ADC and DAC capabilities, could facilitate sensor data acquisition and control tasks in smart home devices, wearables, and similar systems.
- Consumer Electronics: This microcontroller could potentially serve in consumer electronic products such as smartphones, smart appliances, and multimedia devices. The combination of a fast clock speed and adequate memory supports running complex applications, possibly enhancing user interfaces and interaction.
- Environmental Monitoring: The capabilities of the MK26FN2M0CAC18R might lend themselves well to devices used in environmental monitoring, such as weather stations or pollution sensors. The integrated ADC could allow for the reading and processing of analog signals from various environmental sensors.
- Transportation and Logistics: It’s conceivable that this microcontroller could be employed in automated systems for tracking and managing logistics. Its ability to handle multiple inputs and outputs while maintaining high processing speeds could enable real-time data processing for fleet management systems.
- Robotics and Drones: Given its processing power and peripheral integrations, the MK26FN2M0CAC18R might be used in robotic applications and drones. Its PWM channels could facilitate motor control, while the fast processing capabilities ensure timely decision-making in dynamic environments.
It is important to note that these potential applications are illustrative concepts that should be validated through engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leading global provider of high-performance mixed-signal and standard product solutions. Their extensive product range includes microcontrollers, which play a critical role in a wide array of applications from automotive to consumer electronics. The MK26FN2M0CAC18R is a part of their microcontroller offering, which features the ARM Cortex-M architecture. This architecture is known for providing a balance between performance and energy efficiency, catering to a variety of application needs.
NXP’s portfolio of microcontrollers also includes similar parts that support a wide range of functionalities, such as enhanced security, connectivity options, and low power consumption. These existing offerings ensure that designers and engineers have solutions tailored to their specific requirements, enabling innovation across various technology sectors.
Where to Find MK26FN2M0CAC18R by NXP Semiconductors
To purchase the MK26FN2M0CAC18R, it is recommended to research availability on findchips.com. This platform provides insights into stock levels and pricing for electronic components, including microcontrollers from various manufacturers. Historically, the MK26FN2M0CAC18R has been available through distributors such as Flip Electronics, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, current stock status should be verified directly on findchips.