MK64FN1M0VLQ12 by NXP Semiconductors

Overview of MK64FN1M0VLQ12 by NXP Semiconductors

The MK64FN1M0VLQ12 is a high-performance Microcontroller (MCU) from NXP Semiconductors, designed for sophisticated applications that require a robust, efficient, and versatile processing core. Featuring an ARM Cortex-M4 architecture, this 32-bit MCU operates at a speed of up to 120MHz. It is equipped with 1MB of program flash memory and 256KB of RAM, offering substantial space for complex software applications and data buffering. The MK64FN1M0VLQ12 comes in a low-profile, fine-pitch Quad Flat Package (LQFP) with 144 terminals, providing ample I/O options for peripheral integration.

This microcontroller supports a wide operating temperature range from -40°C to 105°C, making it suitable for use in industrial environments. With its comprehensive set of features including Analog to Digital Converters (ADCs), Digital to Analog Converters (DACs), DMA Channels, PWM Channels, and Ethernet support, this device is tailored for demanding applications across various sectors. Moreover, it is designed with CMOS technology ensuring low power consumption alongside its high-speed processing capabilities. Given its ROHS and REACH compliance, the MK64FN1M0VLQ12 adheres to current environmental standards, making it a responsible choice for future-facing projects.

Industry Applications for MK64FN1M0VLQ12

Considering the integrated features and specifications of the MK64FN1M0VLQ12, various industries potentially benefit from its deployment. While these applications are conceptual and require further verification for industry-specific standards and requirements, here are some illustrative use cases:

  • Industrial Automation: The robust processing power, extensive memory, and wide range of I/O capabilities could potentially make the MK64FN1M0VLQ12 suitable for controlling complex machinery, real-time data processing, and sensor integration in automated manufacturing environments.
  • Consumer Electronics: Devices requiring high-speed processing and connectivity, such as smart home devices, gaming consoles, and wearable technology, could potentially utilize this microcontroller for its Ethernet support and high-speed interfacing capabilities.
  • Healthcare: For medical devices that necessitate precise data acquisition and processing, such as monitoring equipment and diagnostic instruments, the MK64FN1M0VLQ12’s integrated ADCs, DACs, and temperature resilience could potentially offer the necessary reliability and accuracy.
  • Telecommunications: With its Ethernet support and high-speed operation, this microcontroller might be suitably deployed in networking equipment, such as routers and switches, for data packet processing and management, contributing to the infrastructure of modern telecommunications.
  • Automotive: Although not specifically mentioned if compliant with automotive standards such as AEC-Q100, the operational temperature range and robust feature set suggest potential suitability for automotive applications, subject to additional validation for compliance and reliability standards.

Note that these potential industry applications are only conceptual and illustrative. It is crucial for engineering and design teams to conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well-regarded for its innovations in the realm of Microcontrollers and Processors, among other semiconductor products. The company has a rich history of developing microcontrollers that serve a wide range of applications across various industries. Particularly, their Kinetis Microcontroller portfolios, including models like the MK64FN1M0VLQ12, stand out for their advanced ARM Cortex processors, comprehensive feature sets, and scalability. This makes NXP’s offerings well-suited for everything from simple consumer applications to complex industrial systems. With a focus on connectivity, security, and energy efficiency, NXP continues to push the envelope of MCU design and functionality, catering to the evolving needs of the technology landscape.

Where to Find MK64FN1M0VLQ12 by NXP Semiconductors

To source the MK64FN1M0VLQ12 or explore alternative microcontroller options, prospective buyers should consider using findchips.com. This platform offers real-time data on stock levels, pricing, and availability from a variety of distributors. Historically, the MK64FN1M0VLQ12 has been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and DigiKey, along with others like Avnet Americas, Future Electronics, Mouser Electronics, and Newark. However, to get the most current stock information and compare pricing, it is advised to visit findchips.com. Using this resource, buyers can also discover alternative Microcontrollers that might be offered by NXP Semiconductors or other manufacturers, ensuring the best match for their application needs.

Compare pricing for MK64FN1M0VLQ12 and other Microcontrollers / Microcontrollers and Processors at findchips.com