MK81FN256VDC15 by NXP Semiconductors

Overview of MK81FN256VDC15 by NXP Semiconductors

The MK81FN256VDC15 is a 32-bit RISC microcontroller that operates at a speed of up to 150 MHz. It features flash memory capacity of 256 Kbytes and RAM of 256 Kbytes, making it suitable for a variety of applications. The package type is MAPBGA-121, which ensures a compact layout with a fine pitch design, facilitating surface mount technology for efficient space utilization on printed circuit boards (PCBs). This microcontroller is compliant with the RoHS directive, which restricts hazardous substances, indicating its suitability for environmentally-conscious designs.

This part is part of the Kinetis K81 family, specifically designed for secure applications, equipped with hardware cryptography features and an anti-tamper mechanism. With a supply voltage range from 1.71 V to 3.6 V, it operates effectively within a variety of power environments. The operating temperature range is between -40 °C and 105 °C, making it suitable for industrial applications that may encounter extreme conditions.

The MK81FN256VDC15 incorporates several other features that enhance its versatility. It includes capabilities such as multiple PWM (Pulse Width Modulation) channels and DMA (Direct Memory Access) channels, which can improve performance in real-time applications. Notable attributes also include an integrated ADC (Analog-to-Digital Converter), providing the ability to interface with analog signals, essential for many sensor applications.

Industry Applications for MK81FN256VDC15

The MK81FN256VDC15 microcontroller might find applications in various industries due to its specifications and features. Below are some potential industries where this part could be utilized:

  • Internet of Things (IoT): The capabilities of the MK81FN256VDC15 for secure communications and data processing make it a potential candidate for IoT devices. Its low power consumption, combined with its hardware security features, might help safeguard data transmitted over networks, which is essential in IoT applications.
  • Industrial Automation: In automated manufacturing systems, the integration of microcontrollers such as the MK81FN256VDC15 could facilitate real-time control and data acquisition. Its PWM channels could potentially be used for motor control applications, while its ADC could interface with various sensors monitoring operational parameters.
  • Smart Cities: Smart city technologies may leverage the MK81FN256VDC15 in applications that require efficient data processing and secure communications, such as traffic monitoring systems and smart street lighting. Its specifications might allow it to manage various inputs from sensors and control outputs effectively.
  • Consumer Electronics: This microcontroller could find applications in different consumer electronic products, potentially improving user experience and functionality. Its processing power and memory may support features like enhanced interactivity or connectivity with other devices.
  • Robotics and Drones: Given its real-time processing capabilities and multiple I/O options, the MK81FN256VDC15 could be integrated into robotic systems or drones. It may handle various sensor inputs and control outputs required for autonomous navigation and operations, possibly enhancing the responsiveness and efficiency of these systems.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a global leader in microcontrollers and processors, known for producing innovative, high-performance solutions suitable for a wide range of applications. The company designs and manufactures various semiconductors focusing on secure connectivity and processing capabilities.

The MK81FN256VDC15 is part of the Kinetis family of microcontrollers, which are designed for high-performance, low-power applications and feature a broad range of integrated peripherals. NXP offers a diverse portfolio of microcontrollers, which may include other Kinetis models tailored for different performance requirements and applications, providing engineers with options to select the most suitable part for their needs.

Research Price and Stock for MK81FN256VDC15 by NXP Semiconductors on Findchips.com

For those considering the purchase of the MK81FN256VDC15, it is advisable to research current stock levels and pricing on Findchips. This resource can provide insights into availability across various distributors. Historically, this part has been available through distributors such as:

  • Win Source Electronics
  • Flip Electronics
  • Mouser Electronics
  • DigiKey

However, please check Findchips for the latest information on stock levels and pricing, as availability might fluctuate over time.

Compare pricing for MK81FN256VDC15 and other Microcontrollers / Microcontrollers and Processors at findchips.com