MM70-314B1-2-R300 by Japan Aviation Electronics Industry Limited

Overview of MM70-314B1-2-R300 by Japan Aviation Electronics Industry Limited

The MM70-314B1-2-R300 is a card edge connector designed for applications requiring a reliable and efficient connection in devices. This particular model features a configuration of 314 contacts arranged in 2 rows, with a female contact gender. The connector employs a right angle design and is optimized for surface mount terminal applications with a terminal pitch of 0.02 inches. It includes a locking mechanism for enhanced stability during operation.

The insulator of the MM70-314B1-2-R300 is constructed from glass-filled liquid crystal polymer, providing durability and resistance to various environmental factors. The connector’s dimensions include a body breadth of 0.264 inches, a depth of 0.48 inches, and a length of 3.539 inches. It adheres to UL standards, indicated by its UL Flammability Code of 94V-0, suggesting a certain level of fire resistance.

As of the current writing, the part life cycle code indicates that it is not recommended for new designs, which may impact future availability and support. When selecting this part for integration into a design, it’s advisable to consider the lifecycle status and its potential impact on long-term project goals.

Industry Applications for MM70-314B1-2-R300

The MM70-314B1-2-R300 may find applications across several industries, particularly in environments where space-efficient connectors are critical. Here are some potential industry applications where this particular card edge connector could be utilized:

  • Education and Research: In academic settings, the MM70-314B1-2-R300 might be employed in experimental setups involving circuit boards, potentially enabling interfaces between various components in educational electronic kits.
  • Industrial Automation: This connector could be integrated into automation systems where multiple circuit connections are required in limited spaces. For example, robotic control units might utilize this connector for data and power transmission, given its locking feature that ensures stable connections under vibration.
  • Electronic Manufacturing: The MM70-314B1-2-R300 might be suitable for assembly in various electronic products, including consumer electronics and industrial devices. Its surface mount design could facilitate automated manufacturing processes.

These potential applications are intended as conceptual illustrations and would require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Japan Aviation Electronics Industry Limited

Japan Aviation Electronics Industry Limited is a manufacturer known for its expertise in connectors, specifically in the field of headers and edge type connectors. The company has developed a diverse range of connector solutions, including the MM70-314B1-2-R300, which is part of their offerings for high-density interconnections in electronics. Alongside this part, they manufacture various similar components that cater to different connection requirements in electronic devices.

Research Price and Stock for MM70-314B1-2-R300 by Japan Aviation Electronics Industry Limited on Findchips.com

To assess the current availability and pricing of the MM70-314B1-2-R300, it is advisable to research stock levels on Findchips.com. This resource provides up-to-date information regarding stock and price quotations from various distributors. Historically, the part has been available from distributors such as DigiKey and others. However, it is important to verify the current status on Findchips, as availability may vary.

Compare pricing for MM70-314B1-2-R300 and other Headers and Edge Type Connectors / Connectors at findchips.com