MMA8452QR1 by NXP Semiconductors

Overview of MMA8452QR1 by NXP Semiconductors

The MMA8452QR1 by NXP Semiconductors is a specialty analog microelectromechanical system (MEMS) accelerometer designed for a wide range of applications. It features a 3-axis digital output that captures movement in the X, Y, and Z directions, making it incredibly versatile for tracking motion in multiple dimensions. With an acceleration range of ±2G, ±4G, and ±8G, it can accurately measure both subtle movements and vigorous activities. This component operates on a supply voltage ranging from 1.95V to 3.6V, allowing it to be integrated into systems with varying power requirements. Its sensor case comes in a compact QFN-16 package, ensuring it fits into tight spaces in circuit designs while offering robust performance. Additionally, the MMA8452QR1 is RoHS compliant, adhering to restrictive use of hazardous substances in electronic and electrical equipment regulations.

Industry Applications for MMA8452QR1

Understanding the potential applications of the MMA8452QR1 can help engineers and procurement specialists determine if this component is the best fit for their project. Here are some industry uses where this part could make a critical difference:

  • Consumer Electronics: Devices such as smartphones, tablets, and game controllers could benefit from the MMA8452QR1’s precise motion detection to enhance user interfaces and gaming experiences. Its ability to operate over a range of voltages and temperatures makes it suitable for the varied environments these products are subjected to.
  • Automotive Applications: Vehicle stability control systems and navigational aids might incorporate this MEMS accelerometer for accurate tracking of vehicular movements. The component’s robust package and operational parameters ensure reliability in the demanding automotive environment.
  • Healthcare Devices: Wearable fitness trackers and medical monitoring equipment could utilize the MMA8452QR1 for its sensitivity to movement. Its small footprint and efficient power usage are advantageous for compact, battery-operated devices.
  • Industrial Monitoring: This accelerometer could play a crucial role in machinery for vibration monitoring and predictive maintenance. The ability to detect subtle changes in motion allows for early identification of potential mechanical failures.

Note that these potential applications are strictly illustrative and require thorough analysis and verification by engineering and design teams to ensure the MMA8452QR1 is suitable for specific use cases.

About NXP Semiconductors

NXP Semiconductors is a prominent name in the electronic components industry, with a special focus on innovations in the realm of signal processing and automotive applications. Within the specific category of Other Signal Circuits, NXP has developed a range of products including accelerometers, where the MMA8452QR1 stands out for its high-resolution 3-axis measurements. The company’s dedication to quality, reliability, and environmental sustainability has made its components widely respected across various engineering disciplines. NXP continues to push the boundaries of what’s possible in signal processing, making its components indispensable in an ever-growing range of applications.

Where to Find MMA8452QR1 by NXP Semiconductors

For those looking to procure the MMA8452QR1, findchips.com serves as an invaluable resource. By aggregating data from numerous distributors, FindChips provides up-to-date information on stock levels, pricing, and shipping times. While distributors such as Perfect Parts Corporation, MacroQuest Electronics, LCSC, and Flip Electronics have historically offered this component, stock levels and availability can fluctuate. Engineers and procurement specialists are encouraged to use FindChips to compare current offerings. Additionally, those seeking alternatives or complementary parts within the category of Other Signal Circuits will find the platform’s search and comparison tools highly beneficial for sourcing components from NXP Semiconductors and other leading manufacturers.

Compare pricing for MMA8452QR1 and other Other Signal Circuits / Signal Circuits at findchips.com