Overview of MMBD1204 by onsemi
The MMBD1204 is a rectifier diode from onsemi, known for its high-quality semiconductor components. This particular model is a small, high-efficiency, silicon rectifier diode offering a forward voltage maximum of 1.1 V and a non-repetitive peak forward current of 2 A. The package is a SOT-23, a 3-pin small outline designed for surface mount applications, making it ideal for compact electronic assemblies. Notably, the MMBD1204 features a dual, common cathode configuration with two elements, providing flexibility in circuit design.
Significantly, this diode operates efficiently across a broad temperature range up to 150 °C, offering reliability in various operational conditions. The device’s moisture sensitivity level is rated at 1, reflecting its robustness against humidity-induced degradation. It’s also lead-free and Reach compliant, ensuring adherence to modern environmental standards. With a factory lead time of 57 Weeks, 5 Days as of the current writing, planning for procurement requires considering this lead time.
Industry Applications for MMBD1204
Due to its versatile specifications and high performance, the MMBD1204 may be suitable for various applications across different industries:
- Consumer Electronics: This diode can be integrated into portable devices where power efficiency and compactness are crucial, such as in smartphones, tablets, and laptops, offering efficient power management and protection.
- Energy and Power Systems: Its robust performance under high temperatures makes it ideal for power supply units, converters, and inverters found in industrial power systems, potentially contributing to optimized power conversion and reduced energy loss.
- Renewable Energy: The MMBD1204 could be effectively utilized in solar inverters and wind turbine converters, playing a crucial role in the efficient conversion of renewable energy into usable electrical power.
- Automotive Electronics: With its reliability over a range of temperatures, this diode may find applications in automotive electronics, offering critical functionality in vehicle power management systems.
About onsemi
onsemi is a leading semiconductor manufacturer specializing in energy-efficient innovations. Their product range within the diode category, including the MMBD1204, emphasizes the company’s commitment to providing advanced semiconductor solutions that meet the evolving needs of modern electronic devices. onsemi’s rectifier diodes, known for their durability, high efficiency, and environmental compliance, are an integral part of power management in electronic circuits across diverse industries. The company’s focus on semiconductor innovation ensures that its components, such as the MMBD1204, are at the forefront of technology, catering to both current and emerging electronic applications.
Where to Find MMBD1204 by onsemi
To source the MMBD1204, consider utilizing findchips.com for the most up-to-date inventory and pricing information from various distributors. For exploring alternate parts to MMBD1204, the Rectifier Diodes section on findchips.com can offer insights into other parts that might suit your application needs. Historically, MMBD1204 has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, to get current stock levels and the best pricing, visiting findchips.com is recommended.