MMBFJ201 by onsemi

Overview of MMBFJ201 by onsemi

The MMBFJ201 is an N-Channel General Purpose Amplifier designed for use in a broad range of applications. This part is a JFET (Junction Field-Effect Transistor), characterized by its -40 V gate source breakdown voltage, maximum drain current of 1 mA, and a gate source cutoff voltage of -1.5 V. It comes in a SOT-23 package, which is a small outline transistor package with 3 pins, making it suitable for compact designs. The operating temperature range of the MMBFJ201 can reach up to 150°C, which ensures reliability in varying environmental conditions. Its channel type is N-Channel, and it is ROHS compliant, indicating that it is manufactured without the use of hazardous substances.

The Small Signal Field-Effect Transistors like the MMBFJ201 are pivotal components in electronic circuits, especially where amplification of signals is required without significant power loss. The plastic/epoxy package and the gull wing terminal form contribute to its ease of assembly in surface mount technology (SMT) applications. The product’s attributes including its moisture sensitivity level of 1, peak reflow temperature of 260°C, and power dissipation capacity of 0.35 W make it a capable component for a range of electronic devices. The component is currently marked as active in its lifecycle and comes with a manufacturer’s package code of 318-08.

Industry Applications for MMBFJ201

The MMBFJ201 by onsemi could potentially serve various applications across different industries due to its general-purpose nature and specifications. While it is specifically identified for use in consumer electronics and audio and video systems, its versatility allows for broader use cases. Below are some potential applications, recognizing that these suggestions are conceptual and illustrative and should be verified by engineering and design teams for compatibility and adherence to industry standards:

  • Telecommunications equipment, where the MMBFJ201 could possibly be used in signal amplification and processing needs due to its efficient operating temperature range and low power dissipation attributes.
  • Portable and battery-operated devices might benefit from the low power consumption and small form factor of the MMBFJ201, including wearables and handheld gaming devices, facilitating prolonged device usage between charges.
  • In industrial automation, this component could potentially be integrated into control systems requiring consistent and reliable signal modulation, benefitting from the component’s resilience in varied temperature environments.
  • Instrumentation and measurement devices, where precision in signal handling is critical, could also possibly utilize the MMBFJ201. Its capability to operate in depletion mode makes it suitable for sensitive applications where controlling the flow of current is necessary for accurate measurements.

It is important to mention that these industry applications require comprehensive analysis and verification to ensure that the component meets specific application needs and adheres to industry standards.

About onsemi

onsemi is a leading manufacturer notable for its innovation and expertise in the development of semiconductor components, including a variety of transistors. In the realm of Small Signal Field-Effect Transistors, onsemi offers a range of products designed for high efficiency and reliability. The company’s focus on sustainable manufacturing practices makes it a preferred choice for environmentally conscious users. The MMBFJ201 is just one example among many other small signal field-effect transistors that onsemi produces, highlighting the company’s commitment to quality and innovation in semiconductor technology.

Where to Find MMBFJ201 by onsemi

For those looking to purchase the MMBFJ201, FindChips.com offers the most up-to-date inventory status, pricing, and availability from various distributors. This component has historically been available from distributors such as LCSC, EBV Elektronik, Avnet Silica, Avnet Asia, Ameya Holding Limited, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability can fluctuate, so it is recommended to visit findchips.com for current information. Furthermore, for those exploring alternative parts or similar components offered by onsemi or other manufacturers, the Small Signal Field-Effect Transistors section on FindChips.com can be an invaluable resource.

Compare pricing for MMBFJ201 and other Small Signal Field-Effect Transistors / Transistors at findchips.com