MMBT3904-TP by Micro Commercial Components

Overview of MMBT3904-TP by Micro Commercial Components

The MMBT3904-TP is a small signal bipolar transistor developed by Micro Commercial Components. It is a NPN transistor made from silicon, featuring a collector current of 0.2A and a collector-emitter voltage of 40V. This component comes in a RoHS compliant, plastic package-3, ensuring it meets current environmental standards. Its peak reflow temperature is capable of reaching up to 260°C, indicating its resilience in high-temperature soldering processes. Designed for amplifier applications, it has a minimum DC current gain (hFE) of 100, making it highly efficient in amplifying signals. Notably, the MMBT3904-TP operates within a temperature range of up to 150°C and has a transition frequency of 300 MHz, highlighting its capability to handle high-speed switching. With attributes such as moisture sensitivity level 1 and a power dissipation maximum of 0.35W, this component proves suitable for durable and reliable electronic designs.

Industry Applications for MMBT3904-TP

The MMBT3904-TP has versatile applications across various industries due to its compact size, efficiency, and high-performance characteristics. Here are several potential use cases, though detailed engineering analysis is always recommended:

  • Consumer Electronics: Given its efficiency in signal amplification, the MMBT3904-TP may be suitable for use in portable electronic devices such as smartphones, tablets, and laptops, where space is at a premium and power efficiency is critical.
  • Audio and Video Systems: Its application in audio and visual equipment is evident, potentially serving in amplifiers, receivers, and high-fidelity audio devices, where clear signal amplification is necessary for quality output.
  • Automotive Electronics: The MMBT3904-TP could be used in car entertainment systems, navigation, and safety features, where its reliability and robustness are essential for the automotive environment.
  • Telecommunication: In the telecommunications industry, it may find applications in signal processing equipment, base stations, and networking gear, highlighting its capability to handle high-frequency signals efficiently.

About Micro Commercial Components

Micro Commercial Components specializes in the manufacture of semiconductors, with a particular focus on transistors, diodes, and similar components. In the realm of transistors, the company is recognized for its development of small signal bipolar transistors, among which the MMBT3904-TP is a prominent product. Known for its reliability, efficiency, and compliance with environmental standards, Micro Commercial Components prides itself on providing components that cater to a wide range of technological needs and applications, from consumer electronics to industrial equipment.

Where to Find MMBT3904-TP by Micro Commercial Components

To source the MMBT3904-TP, prospective buyers are encouraged to use findchips.com. Here, users can access a comprehensive database to compare current stock levels and pricing from a variety of distributors. For those looking for alternative or similar parts, visiting Small Signal Bipolar Transistors can offer a range of options from Micro Commercial Components and other manufacturers. Historically, the part has been available through distributors such as Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., and DigiKey, though availability may vary. Always refer to findchips.com for the latest stock and pricing information.

Compare pricing for MMBT3904-TP and other Small Signal Bipolar Transistors / Transistors at findchips.com