MMBT3904T-7-F by Diodes Incorporated

Overview of MMBT3904T-7-F by Diodes Incorporated

The MMBT3904T-7-F is a small signal NPN bipolar transistor capable of handling collector currents up to 0.2A and collector-emitter voltages up to 40V. Developed by Diodes Incorporated, this component is crafted from silicon and comes in an ultra-small, green, plastic package which has 3 terminals. The device supports surface mount technology and is optimized for high-performance operations with a transition frequency of 300 MHz. It maintains power dissipation at 0.15 W, making it suitable for high-density electronic assemblies. This transistor is further characterized by its robust thermal performance with an operational temperature range up to 150°C and a peak reflow temperature of 260°C, suitable for diverse operating environments.

The high collector-emitter voltage and maximum collector current speak to the robustness of the MMBT3904T-7-F, making it an ideal candidate for voltage and current amplification tasks in circuit designs. It conforms to lead-free and RoHS compliant standards, ensuring compatibility with green manufacturing requirements. As per the current data, the factory lead time for this part is approximately 25 weeks and 5 days, indicative of its manufacturing and delivery timelines.

Industry Applications for MMBT3904T-7-F

The Small Signal Bipolar Transistors like the MMBT3904T-7-F are versatile components utilized in various electronic applications. The following are potential usage scenarios:

  • Consumer Electronics: This transistor could potentially be used in consumer electronics where amplification of low power signals is required, such as in audio devices, remote controls, or low-power radio devices. Its high-frequency response and small package size make it ideal for these compact applications.
  • Audio and Video Systems: The MMBT3904T-7-F might be integral in driving audio processes or acting as an amplifier in video signal processing units where precise signal amplification is necessary. Its ability to function at high frequencies contributes favorably to such applications.

These potential industry applications are highly conceptual and require thorough analysis and verification by engineering and design teams to ensure the MMBT3904T-7-F meets specific industry standards and application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the semiconductor market, known for its broad range of products including Small Signal Bipolar Transistors and other types of transistors. Their products, such as the MMBT3904T-7-F, are designed to meet stringent quality and performance standards. Diodes Incorporated emphasizes innovation and scalability in its components, enabling them to be used in an extensive array of device fabrication. The company’s commitment to environmental standards is evident through its production of RoHS compliant and lead-free materials, ensuring their components can be used in green electronics. Diodes Incorporated offers a variety of these transistors, catering to a wide range of performance requirements in different electronic applications.

Where to Find MMBT3904T-7-F by Diodes Incorporated

For those interested in purchasing the MMBT3904T-7-F, it is recommended to search via findchips.com for real-time pricing and availability from various distributors. You may find availability from distributors such as Win Source Electronics, New Advantage Corporation, Avnet, and Mouser Electronics among others. Additionally, findchips.com offers an overview of Small Signal Bipolar Transistors to explore alternatives to the MMBT3904T-7-F provided both by Diodes Incorporated and other manufacturers.

Compare pricing for MMBT3904T-7-F and other Small Signal Bipolar Transistors / Transistors at findchips.com