MMBT3904TT1G by onsemi

Overview of MMBT3904TT1G by onsemi

The MMBT3904TT1G by onsemi is a versatile NPN Bipolar Junction Transistor designed for use in a wide array of applications that require low power and high performance. It features a collector-emitter voltage of 40V, a continuous collector current of 200 mA, and a power dissipation capacity of 300 mW. Its transition frequency is listed at 300 MHz, indicating its efficiency in high-frequency switching applications. The transistor is encased in a compact SC-75 (SOT-416) package with 3 leads, making it suitable for surface mount technology (SMT) applications. The device also has a DC current gain (hFE) of up to 300, providing a strong amplification factor for electronic signals. This product is RoHS compliant, guaranteeing its production in accordance with the latest environmental standards. Packaged in a 3000-reel format, it is tailored for mass production needs, ensuring scalability and efficiency in manufacturing processes.

Industry Applications for MMBT3904TT1G

Potential industry applications for the MMBT3904TT1G are expansive, given its broad operating characteristics. This section outlines a few industry segments and hypothetical uses for this component, emphasizing the conditional nature of these applications. Engineering and design teams should conduct thorough analysis and verification to ensure the MMBT3904TT1G complies with industry standards and specific application requirements.

  • Consumer Electronics: The MMBT3904TT1G could potentially be employed in various consumer electronics where amplification and switching of low-power signals are required. Devices such as wearable fitness trackers, smart home modules, and personal audio systems might benefit from its compact footprint and efficient signal processing capabilities.
  • Audio and Video Systems: Given its high transition frequency and amplification abilities, this transistor might find hypothetical use in audio amplifiers, video signal processing units, and other AV control circuits where high-speed switching and signal amplification are desired.
  • Power Management Systems: Power regulation and distribution systems, including those found in portable electronics (such as smartphones and laptops), could hypothetically utilize the MMBT3904TT1G for its ability to efficiently control power flow at low voltages, assisting in minimizing energy loss and improving battery life.
  • Industrial Automation: In the realm of industrial automation, the transistor could potentially be used in sensor interfaces or signal conditioning units that require precise control and amplification of low-power signals from various sensors and transducers, facilitating enhanced monitoring and control in automated manufacturing processes.

Note: These potential industry applications are illustrative and require validation by engineering and design teams for compliance with industry standards and specific use case requirements.

About onsemi

onsemi is a leading manufacturer renowned for its innovation and expertise in the semiconductor industry, particularly in the realm of transistors, including Small Signal Bipolar Transistors. The company offers a comprehensive portfolio of semiconductor solutions that serve a wide range of applications across diverse markets. onsemi’s product line includes a variety of transistors, with the MMBT3904TT1G being a notable example due to its high performance, reliability, and adherence to environmental standards. onsemi’s commitment to quality and its forward-looking approach to semiconductor technology make its products a preferred choice for engineers and designers looking to incorporate state-of-the-art components into their projects.

Where to Find MMBT3904TT1G by onsemi

To locate the MMBT3904TT1G for your projects or to assess availability and pricing, visit findchips.com. On this platform, you can explore a vast inventory of electronic components, including a wide array of Small Signal Bipolar Transistors offered by onsemi and other leading manufacturers. Previous distributors where the part has historically been available include Wuhan P&S, Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, among others. However, for the most current stock levels and pricing information, it’s imperative to check on findchips.com directly, as availability can fluctuate.

Compare pricing for MMBT3904TT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com