MMBTA13LT1G by onsemi

Overview of MMBTA13LT1G by onsemi

The MMBTA13LT1G by onsemi is an NPN Bipolar Darlington Transistor that maximizes the performance and efficiency in various electronic circuits, prominently packed in a compact SOT-23 (TO-236) 3-lead configuration. This Darlington transistor supports a collector emitter voltage V(Br)Ceo of 30V and carries a DC current up to 300mA. It has a high DC current gain (hFE) of approximately 10,000, ensuring substantial amplification capability. Additionally, it features a transition frequency (fT) of 125 MHz and dissipates power up to 225mW. The part is compliant with RoHS standards, which guarantees adherence to environmental regulations by using materials free from lead and other hazardous substances.

Noteworthy attributes such as its plastic/epoxy package body, gull wing terminal form, and an operational temperature cap of 150°C make it suitable for a wide range of amplification tasks in circuits requiring high gain parameters within stringent thermal settings. The factory lead time for this product is currently estimated at 10 weeks.

Industry Applications for MMBTA13LT1G

The MMBTA13LT1G transistor might be suitably integrated in various sectors due to its high power amplification and compact form factor. Below are conceptual illustrations of its potential usage:

  • Consumer Electronics: This part could potentially be used in audio amplification devices, digital cameras, and other portable electronics where high gain and power regulation is required. The high transition frequency allows for effective performance in high-speed signal processing environments.
  • Energy and Power Systems: It might serve in power regulation systems and fail-safe circuits within renewable energy plants, such as solar or wind farms, which require robust components capable of handling fluctuating currents and voltages efficiently.
  • Renewable Energy: In renewable energy applications like energy harvesting systems, this transistor could control the power conversion processes, thus optimizing the efficiency of the systems.

It is important to note that these potential industry applications are merely illustrative and would require comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific operational demands.

About onsemi

onsemi, widely respected within the field of semiconductor design and manufacturing, has a particularly strong footing in the market for transistors, especially within the realm of Small Signal Bipolar Transistors. The MMBTA13LT1G and its counterparts reflect onsemi’s commitment to providing high-quality, reliable parts for electronic circuits. Their components are widely recognized for durability, precision, and the company’s proactive approach in compliance with environmental standards, as displayed by the RoHS compliance of the MMBTA13LT1G.

Where to Find MMBTA13LT1G by onsemi

To procure the MMBTA13LT1G, one of the most effective ways is through the use of findchips.com. On this platform, potential buyers can compare current stock levels, pricing, and availability from a variety of distributors. Distributors such as Mouser Electronics, DigiKey, and Future Electronics have historically stocked this item, yet for the most current availability and pricing information, accessing findchips.com is recommended. Additionally, for those seeking alternatives or possibly similar items, the Small Signal Bipolar Transistors category on findchips.com offers a broad spectrum of comparable parts from onsemi and other manufacturers.

Compare pricing for MMBTA13LT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com