MMCX7-P-C-GF-RA-CA3 by Samtec Inc

Overview of MMCX7-P-C-GF-RA-CA3 by Samtec Inc.

The MMCX7-P-C-GF-RA-CA3 is an RF MMCX connector specifically designed for applications requiring a 75-ohm coaxial connection. This part features a right-angle plug connector body style, making it suitable for applications where space constraints exist or where the orientation of the connection is critical. The MMCX7-P-C-GF-RA-CA3 connector is designed to accommodate RG-179 coaxial cable types, further enhancing its versatility and ease of integration within various systems.

Constructed from beryllium copper, the contact material is chosen for its excellent electrical conductivity and mechanical properties. It is plated with gold for the termination, which aids in the prevention of corrosion and ensures a reliable connection. The approximate dimensions of the connector are 0.157 inches in breadth and length, while its depth measures approximately 0.276 inches.

This connector operates efficiently within a temperature range of -65°C to 125°C, which may contribute to its applicability across a range of environments and conditions. The component also adheres to RoHS compliance, confirming that it meets standards for hazardous substances. The unique characteristics and specifications of the MMCX7-P-C-GF-RA-CA3 make it an important component in various electronic applications, particularly where stability and reliability at high frequencies are essential.

Industry Applications for MMCX7-P-C-GF-RA-CA3

Given the specifications of the MMCX7-P-C-GF-RA-CA3 connector, potential applications across various industries might include:

  • Aerospace and Defense: The connector might be used in communication systems, where reliable high-frequency data transmission is crucial. Its compact right-angle design could facilitate space-saving arrangements in tightly packed equipment.
  • Space Technology: The ability to operate effectively under extreme temperatures could potentially make this connector suitable for satellite communication equipment or other space-bound technology.
  • Telecommunications: In RF transmission lines, the MMCX7-P-C-GF-RA-CA3 might be employed to ensure high-quality signal integrity, essential for both wired and wireless communications.
  • Test and Measurement Equipment: Engineers might utilize this connector in testing apparatus for RF devices, where the precision and stability of connections are vital for accurate measurements.
  • Consumer Electronics: The connector could potentially be integrated into devices that require reliable RF connections, such as antennas and wireless modules.

These potential industry applications are only conceptual and illustrative and require in-depth analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Moreover, similar parts of this type might also find utility within these applications, depending on the specific design and operational criteria.

About Samtec Inc.

Samtec Inc. is recognized as a global manufacturer of electronic interconnect solutions, specializing in various types of connectors, including RF MCX/MMCX connectors. Their commitment to innovation and quality has led them to develop a range of products tailored for demanding environments, such as those found in aerospace, telecommunications, and consumer electronics.

The MMCX7-P-C-GF-RA-CA3 connector exemplifies their engineering prowess in designing connectors that meet specific impedance requirements while ensuring ease of integration and operational reliability. By providing robust products within the RF connector space, Samtec continues to cater to diverse industry needs, enhancing connectivity in numerous electronic systems.

Where to Find MMCX7-P-C-GF-RA-CA3 by Samtec Inc.

To procure the MMCX7-P-C-GF-RA-CA3, it is recommended to research purchasing options on findchips.com. This platform not only lists this specific connector but also provides a comprehensive overview of other RF MCX/MMCX Connectors, which might include alternate parts offered by Samtec Inc. or other manufacturers.

Historically, the MMCX7-P-C-GF-RA-CA3 has been available at distributors such as Master Electronics, Avnet Abacus, Sager, Powell Electronics, and others. To confirm current stock levels and pricing, visiting findchips.com is advisable, as availability may fluctuate across these distributors.

Compare pricing for MMCX7-P-C-GF-RA-CA3 and other RF MCX/MMCX Connectors at findchips.com