MMSZ5232BT1G by onsemi

Overview of MMSZ5232BT1G by onsemi

The MMSZ5232BT1G is a Zener diode produced by onsemi, featuring a nominal Zener voltage of 5.6V and a power dissipation of 500mW. It is housed in a SOD-123 package, a small outline plastic/epoxy package that is well-suited for high-density board installations. This component is designed with two pins, facilitating a surface mount configuration, which is a common requirement in modern electronic devices due to its space-saving advantage. The operating temperature range of the diode is quite broad, encompassing -55°C to 150°C, making it versatile for use in a variety of environmental conditions.

Concerning its specifications, the MMSZ5232BT1G exhibits a maximum dynamic impedance of 11 Ω and operates with a working test current of 20 mA. The diode features a maximum voltage tolerance of ±5%, ensuring precision in its Zener voltage rating, essential for voltage regulation applications. It is also characterized by a unidirectional polarity, typical for Zener diodes, which allows them to provide voltage stabilization and protection by clamping voltages at a predetermined level. Furthermore, it meets several compliance standards, including RoHS, REACH, and ECCN Code “EAR99”, indicating its environmental friendliness and broad exportability. Notably, the component has a moisture sensitivity level of 1, indicating excellent resilience to moisture, an important feature for maintaining reliability and longevity in operational environments.

Industry Applications for MMSZ5232BT1G

The MMSZ5232BT1G, courtesy of its electrical characteristics and package design, finds potential utility across various industry applications. While the part attributes present a wide range of opportunities, it’s crucial to remember that these potential applications are conceptual and require meticulous analysis and verification by engineering and design teams to ensure compatibility and adherence to industry standards.

  • Consumer Electronics: Devices such as power supplies, laptops, and TVs could potentially utilize the MMSZ5232BT1G for voltage regulation, protecting sensitive components from overvoltages and providing a stable voltage supply. The component’s small size and efficient power dissipation make it suitable for compact electronics where space and thermal management are critical.
  • Energy and Power Systems: In power generation and distribution applications, such as solar inverters and battery management systems, reliability and performance in diverse operating conditions are paramount. The wide operating temperature range and robustness of the MMSZ5232BT1G might make it an appropriate choice for these environments, offering protection against voltage spikes.
  • Transportation and Logistics: Telematics systems, GPS devices, and electronic control units (ECUs) in vehicles could potentially integrate this Zener diode for voltage stabilization and protection purposes. The component’s moisture sensitivity level of 1 could be particularly beneficial in these applications, where humidity and temperature can vary significantly.
  • Renewable Energy: Equipment such as solar panels and wind turbines might find the MMSZ5232BT1G useful in voltage regulation circuits to manage the fluctuations in power generation inherent to these technologies. Its efficient power dissipation and environmental compliance are advantageous for devices exposed to outdoor conditions.

It is important to highlight that these potential industry applications are illustrative. Components such as the MMSZ5232BT1G offer versatile functionality that, while seemingly suitable for a wide range of uses, must be carefully evaluated within the specific context of an intended application to confirm their fit and compliance with specific requirements.

About onsemi

onsemi is a leading manufacturer in the semiconductor industry, known for its comprehensive portfolio of energy-efficient innovations and solutions. When it comes to Zener Diodes, onsemi offers a range of products designed to meet diverse application needs, from voltage regulation to signal processing. The MMSZ5232BT1G is part of onsemi’s broader offering, which stands out for combining reliability with performance, providing components that are optimized for thermal management, efficiency, and durability. onsemi’s products, including its Zener diodes, are developed with a focus on advanced technology processes, ensuring that they meet the stringent requirements of the electronics industry both in terms of performance and environmental standards.

Where to Find MMSZ5232BT1G by onsemi

To source the MMSZ5232BT1G Zener diode, or to explore alternate Zener Diodes offered by onsemi or other manufacturers, findchips.com is an invaluable tool. This platform allows users to compare pricing, verify stock levels, and view detailed part information from a variety of distributors. Historically, this part has been available from distributors such as Win Source Electronics, Mouser Electronics, Arrow Electronics, and DigiKey, among others. However, current availability and pricing are subject to change, making it essential for procurement professionals to rely on findchips.com for the most up-to-date information.

Compare pricing for MMSZ5232BT1G and other Zener Diodes / Diodes at findchips.com