MOV-10D471KTR by Bourns Inc

Overview of MOV-10D471KTR by Bourns Inc.

The MOV-10D471KTR is a metal oxide varistor that operates at a voltage rating of 300V for alternating current (Vac) and 385V for direct current (Vdc) with a clamping voltage maximum of 775V. Designed by Bourns Inc., part of their MOV-10Dxxxk Series, this resistor features a disc-shaped (10mm in diameter) radial leaded package, compatible with through-hole mounting. The part is designed to protect circuits against high transient voltages through its energy-absorbing capabilities, which are a maximum of 70 joules. It is crucial in applications requiring voltage clamping, particularly when a device is subjected to surge voltages that exceed the normal operating voltage which might damage the device.

This varistor’s specifications highlight its suitability for deployment in robust environments with high transient voltages. It operates efficiently within a temperature range from -40 °C to +105 °C, encapsulated within a package dimension of 12.5 mm in length, 5.4 mm in width, and 15.5 mm in height. Compliance with RoHS, REACH, and certifications including CUL and UL emphasize the environmental and safety standards met by the MOV-10D471KTR, provisioning its application across various sectors requiring strict adherence to regulatory standards.

Industry Applications for MOV-10D471KTR

The MOV-10D471KTR, due to its protective properties against voltage surges and high energy absorption capability, is potentially suitable for several critical industries:

  • Telecommunications: In this sector, the varistor could potentially be used to protect communication equipment from voltage spikes caused by lightning strikes or other surge voltage sources. Such applications require components that can withstand high transient voltages to ensure reliability and continuous operation.
  • Industrial Automation: Automation systems involve complex circuits that control machinery and production processes. The MOV-10D471KTR might be utilized in this industry to protect sensitive control electronics from unexpected voltage surges, thus preserving the integrity and functionality of automated systems.
  • Consumer Electronics: Devices like TVs, computers, and other appliances that are sensitive to voltage fluctuations might integrate this type of varistor for overvoltage protection. It helps in extending the life of electronic components by minimizing the risk of damage due to power surges.
  • Aerospace and Defense: In aerospace applications, reliability in extreme environmental conditions is crucial. Components like the MOV-10D471KTR could potentially be used to protect avionic equipment against surges that might occur during operations, ensuring functional safety.
  • Electronic Manufacturing: During the testing and assembly phases in electronics manufacturing, protection against voltage transients is crucial. The MOV-10D471KTR can be a strategic component in safeguarding testing equipment and finished products.

Note: These potential industry applications are illustrative and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a prominent manufacturer in the electronics industry, known for its innovative approach to the development of Non-linear Resistors. Their product lines, including the MOV-10D471KTR, reflect a commitment to reliability and performance. Bourns specializes in resistors, particularly varistors, which are essential for managing voltage and protecting circuits from transient phenomena. Their components are widely recognized for durability and precision, making them a go-to choice in multiple sectors of electronics manufacturing.

Where to Find MOV-10D471KTR by Bourns Inc

To procure the MOV-10D471KTR, potential buyers should consider researching on findchips.com. On this platform, they can access reliable information on stock levels and current pricing. Historically, the varistor has been available from distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and TTI. To find alternative parts or similar products by Bourns Inc or other manufacturers, it is advisable to explore Non-linear Resistors.

Compare pricing for MOV-10D471KTR and other Non-linear Resistors at findchips.com