Overview of MP1653GTF-Z by Monolithic Power Systems
The MP1653GTF-Z is a compact and efficient Switching Regulator or Controller specified for applications demanding high-frequency switching capabilities of up to 1000kHz. Packaged in a SOT-563, 6 pin configuration, this component offers a synchronous buck solution capable of driving a 3A load with input voltages ranging from 4.2V to 17V. It particularly stands out in applications where space and power efficiency are critical, making it suitable for a wide range of power management tasks.
Monolithic Power Systems (MPS), the manufacturer, has engineered the MP1653GTF-Z to provide precise control over output voltage within a range of 0.8V to 10V using pulse width modulation (PWM) for improved efficiency and reduced electromagnetic interference. The part’s operating temperature range extends from -40°C up to 125°C, accommodating extreme environments. Furthermore, it’s offered in a very thin profile small outline package (VSOF), emphasizing its design for applications where footprint and height are constraints. Additionally, compliance with the REACH standards and automotive temperature grade denote its reliability and suitability for use in various markets, including automotive sectors. As of the current writing, the factory lead time for this part is approximately 28 weeks.
Industry Applications for MP1653GTF-Z
The versatile nature of the MP1653GTF-Z, combined with its compact size and high switching frequency, makes it potentially suitable for various industry applications. These applications could benefit from its efficient power conversion, small footprint, and robust temperature performance. It’s important to note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.
- Consumer Electronics: Given its small size and efficient power management, the MP1653GTF-Z could potentially be integrated into various portable devices such as smartphones, tablets, or wearable technology, where maintaining long battery life and minimizing space are critical.
- Telecommunications: The part might find applications in telecommunications equipment like router and modems, where efficient power regulation is essential for reliability and performance over a wide range of operating conditions.
- Computing and Data Storage: In computing platforms and data storage systems, the MP1653GTF-Z could potentially contribute to power supply solutions that require high efficiency and compact size to handle the thermal and space constraints typical of these applications.
- Industrial Automation: The robust operating temperature range and high switching frequency indicate that the MP1653GTF-Z could possibly be used in industrial control systems and automation equipment, where reliable operation in harsh environments is a necessity.
- Automotive: Thanks to its compliance with automotive temperature grades, the MP1653GTF-Z might be utilized in automotive applications, potentially contributing to the power management of in-vehicle electronics, infotainment systems, or advanced driver-assistance systems (ADAS), where efficiency and reliability are paramount.
Please remember, the applicability of MP1653GTF-Z for these industries must be thoroughly evaluated by professionals to ensure it meets all specific requirements and standards relevant to each application.
About Monolithic Power Systems
Monolithic Power Systems (MPS) is a leading company in the field of high-performance integrated power solutions. They specialize in the design, development, and manufacturing of Switching Regulator or Controllers and other power circuits. MPS is known for its ability to deliver cutting-edge power solutions that combine efficiency, compactness, and performance. The MP1653GTF-Z is just one example of the company’s extensive product line designed to address a wide array of power management requirements across many industries, including consumer electronics, automotive, telecommunications, and industrial applications. By exploiting advanced technologies and design methodologies, MPS aims to provide highly reliable and competitive products in the market.
Where to Find MP1653GTF-Z by Monolithic Power Systems
Procuring the MP1653GTF-Z requires a reliable source that offers up-to-date inventory information and competitive pricing. For those in the engineering and procurement fields seeking to acquire the MP1653GTF-Z, findchips.com offers a comprehensive platform to research and compare pricing from multiple distributors. Historically, distributors such as Sense Electronic Company Limited, Avnet Silica, and Avnet Americas have carried this part, but to get current stock levels and pricing, it’s advisable to visit FindChips. The site also facilitates the exploration of alternate parts within the Switching Regulator or Controllers category, offering options that might be provided by Monolithic Power Systems or other manufacturers.