Overview of MP2456GJ-Z by Monolithic Power Systems
The MP2456GJ-Z is a current-mode, step-down (buck) switching regulator designed for efficient DC/DC conversion. This component is characterized by its ability to manage an input voltage range from 4.5V to 50V, making it versatile for various applications. The regulator features a maximum output current of 1.5A and supports an adjustable output voltage range from 0.81V to 45V, allowing for fine-tuning based on specific requirements.
The part is packaged in a compact TSOT-23 casing with six pins, which contributes to its suitability for surface mount technology. This component operates at a frequency of 1.2MHz, which helps in reducing the size of external components such as inductors and capacitors. It is also important to note that the MP2456GJ-Z is RoHS compliant, which is essential for adhering to environmental regulations in electronic manufacturing. The operating temperature range is notable, spanning from -40°C to 125°C, indicating its resilience in varying thermal conditions. This quality is crucial for applications that may be exposed to extreme environmental factors.
This information reflects data accurate as of the current writing, including a factory lead time of approximately 24 weeks. The MP2456GJ-Z showcases a pulse-width modulation control technique, which enhances its efficiency in power management applications.
Industry Applications for MP2456GJ-Z
Due to its specifications, the MP2456GJ-Z might find potential applications across various industries. Below are some examples of industries that could benefit from this component:
- Consumer Electronics: The MP2456GJ-Z could be utilized in devices like smartphones or tablets, where efficient power management is critical. Its adjustable output voltage range and compact size make it suitable for powering various internal components such as sensors or processors.
- Automotive: If compliant with automotive standards, MP2456GJ-Z might be applicable in automotive electronics, such as in-car infotainment systems or advanced driver-assistance systems (ADAS). The high operating temperature range and robust design could support the demanding environments found within vehicles.
- Industrial Automation: Potentially, this switching regulator could be employed in automated manufacturing systems. With the ability to handle input voltages up to 50V, it could be integrated into control circuits that require stable voltage regulation despite fluctuations in input power.
- Robotics and Drones: The lightweight footprint and efficiency of the MP2456GJ-Z might make it an attractive option for robotics and drone applications, where space and weight are at a premium. Its ability to provide adjustable voltage could also be beneficial for powering various sensors and motors.
- Telecommunications: The component could potentially be used in telecommunications equipment that requires reliable power supply solutions. Its performance characteristics may help in maintaining efficient operation across diverse communication infrastructure.
It is essential to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems (MPS) specializes in power management solutions and is notably recognized for its innovative designs in the category of Switching Regulator or Controllers. The company offers a wide range of power circuits, including various regulators, converters, and controllers tailored for applications across different industries.
The MP2456GJ-Z stands as an exemplary piece from their catalogue, showcasing MPS’s commitment to producing high-performance components. Similar parts manufactured by MPS include other switching regulators with varying specifications that might cater to specific design requirements in power circuits. Their focus on delivering efficient and reliable components has positioned them as a notable player in the power management sector.
Research Price and Stock for MP2456GJ-Z by Monolithic Power Systems on Findchips.com
To make informed purchasing decisions regarding the MP2456GJ-Z, it is advisable to research stock and pricing at Findchips. This platform provides a comprehensive overview of available distributors and current market rates for this specific part. Users seeking alternatives can also explore the Switching Regulator or Controllers section to find similar components from Monolithic Power Systems or other manufacturers.
The MP2456GJ-Z has historically been available through various distributors, including:
- New Advantage Corporation
- Avnet Silica
- DigiKey
- Future Electronics
However, it is crucial to visit Findchips for the most accurate and current availability information on stock levels and pricing.
Compare pricing for MP2456GJ-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com
To explore the MP2456GJ-Z and compare it with other options in the Switching Regulator or Controllers category, visit Findchips for an array of choices tailored to your engineering or procurement needs.