Overview of MP3H6115AC6T1 by NXP Semiconductors
The MP3H6115AC6T1 is an absolute piezoresistive pressure sensor designed for a variety of applications requiring sensitivity and precision. This part operates within a pressure range of 2.2 to 16.7 Psi (15 to 115 KPa) and boasts an accuracy of 1.5%. It utilizes a supply voltage range of 2.7V to 3.3V, which makes it suitable for integration into low-voltage systems.
In terms of physical dimensions, the sensor is packaged in a plastic SSOP-8 case style with a body width and length of 8.05 mm and a height of 9.65 mm. With a mounting feature that accommodates surface mount technology, this sensor can be efficiently integrated onto PCBs. The MP3H6115AC6T1 is also temperature compensated and provides a signal conditioning feature. Its output type is analog voltage, offering a range from 0.12V to 2.82V.
Notably, this part is REACH and RoHS compliant, which is essential for manufacturers seeking to adhere to regulatory standards for environmental safety. The sensor has a response time of 1000 µs and can operate in extreme temperatures ranging from -40 °C to 125 °C. This makes the MP3H6115AC6T1 versatile for various demanding applications. As of the current writing, the factory lead time is approximately 39 weeks.
Industry Applications for MP3H6115AC6T1
The MP3H6115AC6T1 may find potential applications across several industries due to its precise pressure measurement capabilities. Below are a few examples:
- Internet of Things (IoT): The sensor could be utilized in smart home devices for monitoring environmental conditions or in wearables that track atmospheric pressure changes. Its small size and surface-mount design make it ideal for compact applications.
- Environmental Monitoring: This sensor might serve in equipment used for climate tracking, where precise pressure readings are essential for meteorological analysis. Its ability to operate over a wide temperature range enhances its applicability in varying environmental conditions.
- Industrial Automation: The MP3H6115AC6T1 could be integrated into industrial sensors that monitor air pressure in manufacturing processes. Its high accuracy and reliability under harsh conditions make it suitable for automation systems.
- Aerospace and Defense: Due to its robust construction and operational range, the sensor may be employed in applications that require monitoring pressure in different flight conditions, possibly contributing to the telemetry systems of drones or other airborne vehicles.
- Consumer Electronics: This component might be used in devices such as barometers or portable weather stations where accurate pressure readings are required. Its analog output allows for straightforward interfacing with microcontrollers.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global semiconductor manufacturer involved in the production of various electronic components, including pressure sensors. The company has established a reputation for providing high-performance solutions across multiple applications. The MP3H6115AC6T1 is part of their portfolio of pressure sensors, which leverages piezoresistive technology to deliver reliable results in varying conditions.
NXP offers an array of pressure sensors tailored for different needs, focusing on factors such as accuracy, temperature stability, and compact form factors. Their products are often utilized in automotive, industrial, and consumer electronics applications, demonstrating NXP’s commitment to innovation in the Sensors/Transducers category.
Where to Find MP3H6115AC6T1 by NXP Semiconductors
For those interested in acquiring the MP3H6115AC6T1, it is recommended to research available distributors through findchips.com. This platform allows users to access current stock levels and pricing for various components, including pressure sensors.
The MP3H6115AC6T1 has historically been available at a variety of distributors, including:
- EBV Elektronik
- Avnet Silica
- Mouser Electronics
- DigiKey
It is advisable to check findchips.com for real-time availability, as stock levels can vary.