Overview of MPC5554AZP132 by NXP Semiconductors
The MPC5554AZP132 is a 32-bit microcontroller designed by NXP Semiconductors, featuring the Power Architecture core. This microcontroller is known for its high performance, offering a maximum operating frequency of 132MHz and possessing a substantial 2MB of flash memory. Its operational temperature range is quite wide, from -55 to +125 degrees Celsius, making it suitable for applications that require reliability under extreme conditions. The MPC5554AZP132 comes in a PBGA416 (Plastic Ball Grid Array) package, which supports a complex yet compact form factor. Among its features are an Analog-to-Digital Converter (ADC), Pulse Width Modulation (PWM) channels, and a considerable number of I/O lines – up to 220, facilitating diverse and flexible peripheral management.
Although not RoHS compliant, indicating the presence of certain hazardous materials not restricted by RoHS, this component is crafted for specialized applications that can accommodate these guidelines. Its design caters ideally to automotive-grade requirements, providing a robust solution for applications in this domain particularly. Given its military temperature grade designation, the MPC5554AZP132 showcases an ability to perform reliably in the most demanding environments, making it a candidate for applications beyond its primary automotive focus. The component comes with a default 12-week factory lead time, a factor crucial for project planning and scheduling.
Industry Applications for MPC5554AZP132
The versatility of the MPC5554AZP132 allows it to potentially be integrated into a wide array of industry applications. While its primary design is targeted towards the automotive sector, its specifications and features open it up to other fields as well. However, it’s important to note that these potential applications are conceptual and require thorough analysis and verification for compliance with specific standards and requirements by engineering and design teams. Some potential application areas might include:
- Industrial Automation: Its high-speed data processing capabilities and robust operating temperature range could make the MPC5554AZP132 suitable for controlling complex machinery and processes in manufacturing environments.
- Environmental Monitoring: The inclusion of ADC and PWM features can be particularly useful for monitoring applications, where precise data gathering from various sensors is crucial for accurate environmental condition assessment.
- Transportation and Logistics: Potentially serving in transportation infrastructure, from traffic control systems to vehicle monitoring solutions, leveraging its processing power and extensive I/O capabilities.
- Telecommunications: Although not a typical application, the robustness of the MPC5554AZP132 makes it conceivable for use in network equipment that demands high reliability and performance under varied environmental conditions.
It is critical to highlight that although these potential use cases point toward the MPC5554AZP132’s versatility, each application requires detailed scrutiny from a design and compliance perspective.
About NXP Semiconductors
NXP Semiconductors is a leading manufacturer in the semiconductor industry, known for its wide range of high-performance Microcontrollers and Processors. The MPC5554AZP132 is part of NXP’s extensive portfolio of microcontrollers that cater to a broad spectrum of applications, ranging from automotive to industrial and beyond. NXP emphasizes innovation and reliability, supplying components that power a multitude of devices across various sectors. Alongside the MPC5554AZP132, NXP produces similar high-quality microcontrollers, each designed to meet the specific needs of its target applications, with an overarching commitment to performance and environmental consciousness.
Where to Find MPC5554AZP132 by NXP Semiconductors
To purchase the MPC5554AZP132 microcontroller or to explore alternatives, findchips.com provides a comprehensive platform for comparing stock levels and pricing across numerous distributors. For up-to-date availability and pricing, it’s advisable to consult FindChips directly. Historically, distributors such as EBV Elektronik, Avnet Silica, Ameya Holding Limited, Avnet Americas, DigiKey, and Newark have stocked this component. However, stock levels and availability can fluctuate, so checking FindChips will give you the latest information. Additionally, for those looking for alternatives or related products, exploring the wider range of Microcontrollers offered by NXP Semiconductors or other manufacturers on FindChips can provide valuable insights.