Overview of MPC8308CVMAGDA by NXP Semiconductors
The MPC8308CVMAGDA is a 32-bit RISC microcontroller designed specifically for advanced applications that benefit from high processing speed and efficiency. With a maximum operating speed of 400 MHz, this microcontroller provides robust computational capabilities within its MAPBGA-473 package. The part features a floating-point format and comes equipped with an integrated cache, which enhances data processing and execution speeds.
Manufactured by NXP Semiconductors, the MPC8308CVMAGDA adheres to rigorous standards for quality and compliance, as indicated by its RoHS and REACH compliance codes. The microcontroller is built using CMOS technology, which is known for its low power consumption, critical for battery-operated devices and applications requiring energy efficiency. With a supply voltage ranging from 0.95 V to 1.05 V, this part operates effectively across a variety of environments and applications.
Additionally, the microcontroller supports low power modes and features boundary scan capabilities, which can facilitate hardware testing and programming. It has a moisture sensitivity level of 3, indicating the need for standard handling precautions during assembly. The package comes with 473 terminals arranged in a grid array configuration, maintaining a low profile and fine pitch for space-constrained applications. The operational temperature range spans from -40 °C to +105 °C, making it suitable for industrial use where temperature fluctuations can be significant.
Industry Applications for MPC8308CVMAGDA
The MPC8308CVMAGDA is potentially applicable across a range of industries due to its versatile characteristics. Below are several example sectors where this microcontroller might be employed, along with relevant applications:
- Industrial Automation: In this field, the microcontroller might be utilized in programmable logic controllers (PLCs) or robotics control systems where precision and performance are critical. Its ability to handle multiple external interrupts and support high-speed processing could enhance operational efficiencies in automation equipment.
- Audio and Video Systems: The features of the MPC8308CVMAGDA could make it suitable for advanced audio/video processing units, like digital signal processors (DSPs) in professional sound systems or broadcasting equipment, potentially facilitating high-fidelity audio and video output.
- Transportation and Logistics: This microcontroller may find applications in fleet management systems, where it could process data from various sensors and provide real-time analytics. Its robust operational range might also support telemetry applications in vehicles.
- Renewable Energy: In renewable energy systems, such as solar inverters, the MPC8308CVMAGDA could be used to optimize performance metrics. Its low power operation is particularly beneficial in environments where power efficiency is essential.
- Robotics and Drones: The microcontroller could potentially serve as the brain behind drones or robotic arms, allowing for precise control commands and real-time processing of environmental data, thanks to its capability for handling multiple interrupts and fast computation.
It is important to note that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in the production of microcontrollers and processors, with a strong emphasis on security and connectivity solutions. The company is well-regarded for its extensive portfolio, which includes various cutting-edge microprocessors such as the MPC8308CVMAGDA. NXP’s expertise in RISC architecture lends itself well to various applications, particularly those requiring real-time processing capabilities.
In addition to the MPC8308CVMAGDA, NXP offers a wide range of similar parts designed for specific applications in automotive, industrial, and consumer sectors. Their focus on innovation ensures that their microcontrollers maintain high performance while adhering to strict energy efficiency standards.
Research Price and Stock for MPC8308CVMAGDA by NXP Semiconductors on Findchips.com
For those interested in acquiring the MPC8308CVMAGDA, it is advisable to research current stock levels and pricing on Findchips. This resource provides an efficient way to compare offers from various distributors.
Historically, the MPC8308CVMAGDA has been available from distributors such as Win Source Electronics, MacroQuest Electronics, Richardson RFPD, and Farnell. However, it is essential to verify availability, as inventory levels can fluctuate.