Overview of MPM3530GRF by Monolithic Power Systems
The MPM3530GRF is a DC/DC buck converter that operates with a switching frequency of 520 kHz, facilitating a highly efficient voltage conversion process. This component is designed to convert input voltage levels ranging from 4.5 V to 55 V down to a regulated output that can vary between 1 V and 15 V. It can deliver a maximum output current of 11.5 A which makes it suitable for various applications that require reliable power management.
Manufactured by Monolithic Power Systems, the MPM3530GRF is recognized for its robust operational capabilities, accommodating a wide temperature range from -40 °C to 125 °C. This part excels in current-mode control, utilizing pulse width modulation (PWM) for efficient regulation. Additionally, it comes housed in a compact QFN-47 package, promoting ease of integration into various electronic designs. As of the current writing, this component is classified as ‘active’ in its life cycle, indicating that it is readily available for use in new designs and applications.
Industry Applications for MPM3530GRF
The MPM3530GRF might have applications across several industries due to its versatile specifications and efficiency in power management. Here are some potential industry applications illustrated with examples:
- Internet of Things (IoT): The component could be utilized in smart devices and sensors that require a reliable power source, such as home automation systems or wearable technology. Its ability to handle a wide input voltage and deliver various output levels could support different IoT applications ranging from sensor nodes to communication devices.
- Smart Cities: In urban infrastructure, the MPM3530GRF might be employed in intelligent traffic management systems or energy-efficient street lighting. Its thermal resilience and efficiency could possibly enhance operational performance in diverse environmental conditions.
- Automotive: If the part complies with standards such as AEC-Q100, it could be suitable for automotive applications, potentially powering electronic control units (ECUs) or infotainment systems. This compliance would ensure the part meets the rigorous demands of automotive environments.
- Robotics and Drones: In robotic systems, the MPM3530GRF could be utilized to manage power distributed to various sensors and motors. Drones equipped with advanced navigation and imaging systems might also benefit from its efficient power regulation.
- Consumer Electronics: This part might find its way into consumer electronics like laptops, tablets, or smartphones, supplying stable power to critical components such as processors and displays through its efficient buck conversion capabilities.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Monolithic Power Systems
Monolithic Power Systems (MPS) specializes in developing high-performance power solutions, including switching regulators or controllers within the power circuits category. The company is known for its innovative designs that provide efficient power management and are utilized in a wide array of applications, ranging from consumer electronics to automotive systems. The MPM3530GRF is one of several products they offer, which include similar components optimized for various operational criteria. MPS is continuously advancing its technology to meet the demands of modern electronic designs.
Research Price and Stock for MPM3530GRF by Monolithic Power Systems on Findchips.com
For the most accurate and up-to-date information regarding the MPM3530GRF, including pricing and stock availability, it is recommended to visit Findchips.com. On this platform, you can explore the comprehensive specifications of the switching regulator or controllers category and discover alternative parts supplied by Monolithic Power Systems or other manufacturers. Historically, the MPM3530GRF has been available at distributors such as:
- New Advantage Corporation
- Avnet Americas
- Future Electronics
- Mouser Electronics
- Avnet Silica
- DigiKey
- Farnell
Readers are encouraged to go to Findchips to get current stock levels and pricing for the part.