MPS751 by onsemi

Overview of MPS751 by onsemi

The MPS751 is a PNP type Small Signal Bipolar Junction Transistor designed for amplification purposes. Manufactured by onsemi, formerly known as Fairchild, this component is encapsulated in a TO-92-3 package. The MPS751 boasts a collector-emitter voltage maximum (V(Br)Ceo) of 60 volts and a collector current maximum (IC) of 2 amperes, making it a robust choice for various signal processing applications. It is designed to operate within a maximum temperature range of 150°C, which ensures reliable performance under thermal stress. Furthermore, the part is RoHS compliant and has a DC current gain minimum (hFE) of 40, making it efficient in its amplification capabilities.

Industry Applications for MPS751

Small Signal Bipolar Transistors like the MPS751 by onsemi can be incorporated into various industry applications, emphasizing their importance and versatility in modern technology sectors:

  • Consumer Electronics: The MPS751 might potentially be used in audio amplification devices such as speakers or headset components, leveraging its high transition frequency of 75 MHz to provide effective signal amplification at varying audio frequencies.
  • Telecommunications: This part could possibly be suited for the pre-amplification stage in wireless communication devices, where stable and efficient signal boosting is crucial for long-range transmissions.
  • Computing and Data Storage: Given its robust electrical properties, the MPS751 might also be applicable in power management circuits within computing devices, helping to modulate power distribution and amplify control signals across the system.
  • Audio and Video Systems: In video processing equipment, such as cameras and video players, the MPS751 could potentially be used to ampify video signals, ensuring high-quality output and reliable performance.

Note that these potential industry applications are conceptual only and require validation and precise analysis fully attuned to specific project requirements and industry norms by professional engineering teams.

About onsemi

onsemi, known for its extensive portfolio in various semiconductor technologies, has a specialized focus within the realm of Small Signal Bipolar Transistors. The manufacturer produces high-quality transistors like the MPS751, and several others that are fundamental in electronic device design. onsemi’s commitment to innovation is reflected in their progressive product development practices, targeting key aspects such as power efficiency, reliability, and thermal management. Their products have found ubiquitous applications across a broad spectrum of industries, underscoring their influence and the critical role of their semiconductor devices in advancing modern electronics technology.

Where to Find MPS751 by onsemi

To acquire MPS751, potential buyers should utilize resources such as findchips.com. This platform provides comprehensive data on stock levels, pricing, and distributor availability, ensuring users gain the most updated and competitive purchase options. Historically, distributors such as Master Electronics, Mouser Electronics, Newark, and DigiKey have listed this part. However, for real-time stock and pricing, as well as potential alternatives from onsemi or other manufacturers, prospective buyers are encouraged to check the listings under Small Signal Bipolar Transistors on findchips.com.

Compare pricing for MPS751 and other Small Signal Bipolar Transistors at findchips.com