Overview of MPSA06 by onsemi
The MPSA06 is a 500 mA, 80 V NPN small signal bipolar junction transistor (BJT) packaged in a TO-92-3 format. Manufactured by onsemi, this part is classified under the electronic components subcategory of Small Signal Bipolar Transistors. The MPSA06 is designed for various low-power applications and is particularly suitable for use in amplification circuits.
The transistor features a maximum collector-emitter voltage of 80 V and can handle a continuous collector current of up to 500 mA. Its power dissipation capability is rated at 625 mW, making it versatile for a range of electronic circuits. Additionally, the device complies with RoHS standards, and its packaging is made from plastic/epoxy. The MPSA06 incorporates three pins and is through-hole mounted, which can be beneficial for prototyping and breadboarding.
As of the current writing, the MPSA06 is noted as obsolete in the part life cycle code, indicating that while it may still be available, it is no longer being actively produced or recommended for new designs. The part has a maximum operating temperature of 150 °C, allowing it to be utilized in environments where higher thermal reliability is essential.
Industry Applications for MPSA06
The MPSA06 might find applications across several industries due to its characteristics. Here are a few examples where this NPN transistor could potentially be utilized:
- Consumer Electronics: The MPSA06 could possibly be used in audio amplifiers, where its high gain and power rating support the necessary audio output levels. Additionally, it may be suitable for signal processing in devices such as radios or compact speakers.
- Audio and Video Systems: This transistor might be incorporated into video signal amplification circuits. Its capability of handling up to 500 mA could help improve signal integrity in both analog and digital video applications.
- Control Circuits: The MPSA06 could potentially serve in various control applications, including relay drivers and motor speed control circuits. Its ability to manage substantial collector current makes it a candidate for driving inductive loads.
These potential applications are to be viewed as conceptual and illustrative, and it is crucial for engineering and design teams to carry out detailed analyses and verifications to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a recognized manufacturer of semiconductor solutions, focusing on technologies that drive energy efficiency and connectivity. Within the domain of transistors, including MPSA06, onsemi offers a diverse portfolio of products that cater to various applications across multiple industries.
The manufacturer produces a wide range of small signal bipolar transistors, which are essential in amplifying and switching applications. Similar parts to the MPSA06 from onsemi may include other small signal transistors that exhibit varying voltage and current ratings, designed for specific use cases, including high-frequency applications. Their extensive experience in semiconductor technology supports their commitment to providing reliable and efficient components.
Research Price and Stock for MPSA06 by onsemi on Findchips.com
For those interested in acquiring the MPSA06, it is advisable to research current stock and pricing on Findchips. This platform can help you find information regarding availability across various distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Silica, among others. However, it is important to verify the current stock levels and pricing directly through Findchips, as availability may vary.
Additionally, searching for parts in the Small Signal Bipolar Transistors category can provide insights on alternative components that might meet your application’s needs, whether from onsemi or other manufacturers.
Compare pricing for MPSA06 and other Small Signal Bipolar Transistors / Transistors at findchips.com
Searching for MPSA06 alongside other Small Signal Bipolar Transistors can assist you in finding the best options for your design requirements and budget considerations.