MPU-6000 by InvenSense Inc

Overview of MPU-6000 by InvenSense Inc.

The MPU-6000 from InvenSense Inc. is an integrated motion processing unit, offering functionalities like a tri-axis gyroscope and a tri-axis accelerometer in a single chip. This advanced MEMS (Micro Electro Mechanical Systems) sensor is encapsulated in a QFN (Quad-Flat No-leads) package, with dimensions of 4 x 4 mm and a minimal height of 0.90 mm, making it a compact solution for a wide range of applications. Specifically designed for low power consumption, high performance, and high precision, it operates within a supply voltage range of 2.375V to 3.46V.

Beyond its core functionalities, the MPU-6000 is manufactured using CMOS (Complementary Metal-Oxide-Semiconductor) technology, enhancing its efficiency and performance. With a pin count of 24, it provides durability and accessibility for various circuit designs. The component is RoHS (Restriction of Hazardous Substances) compliant, ensuring it meets global regulatory standards for environmental safety.

Industry Applications for MPU-6000

The versatility and robustness of the MPU-6000 sensor make it potentially suitable for a broad spectrum of industries. Its applications could range from consumer electronics to more demanding fields such as aerospace and defense, IoT (Internet of Things), agriculture technology, education and research, and robotics and drones.

  • Consumer Electronics: In devices requiring precise motion detection, like smartphones, tablets, handheld gaming devices, or virtual reality headsets, the MPU-6000 can deliver accurate 6-axis motion tracking. Its compact size and efficient power consumption are critical properties for these applications.
  • Aerospace and Defense: For navigation, stabilization, and flight control systems in drones and other unmanned aerial vehicles (UAVs), the MPU-6000 offers the necessary reliability and precision. Its robust operating temperature range of -40°C to 85°C suits the demanding environmental conditions encountered in these fields.
  • Internet of Things (IoT): With IoT devices increasingly requiring motion tracking and navigation capabilities, the MPU-6000 could be utilized in smart wearables, home automation systems, and other connected devices, benefiting from its low power consumption and small form factor.
  • Robotics and Drones: In robotics, the sensor’s ability to accurately measure acceleration and angular rate is crucial for balance, navigation, and control systems. Similarly, in drones, it aids in flight stability and orientation.
  • Education and Research: The MPU-6000 can also serve as an educational tool in laboratories and research institutions, enabling students and researchers to study motion sensing technology and develop innovative applications in this area.

About InvenSense Inc.

InvenSense Inc. is a prominent player in the field of MEMS sensor platforms, particularly in the Other Signal Circuits subcategory. The company specializes in designing and manufacturing sensors for a wide range of applications, including motion tracking, audio, and location. InvenSense’s products, such as the MPU-6000, are based on advanced MEMS technology combined with mixed-signal circuits, providing solutions that are both highly accurate and power-efficient. Their offerings cater to industries such as consumer electronics, automotive, healthcare, and industrial, underlining their broad expertise and innovative approach in sensor technology.

Where to Find MPU-6000 by InvenSense Inc

For those interested in purchasing the MPU-6000 sensor, it is recommended to conduct thorough research through platforms such as findchips.com. This site allows users to compare current stock levels, pricing, and availability from multiple distributors worldwide. In the past, the MPU-6000 has been available through distributors such as Avnet Abacus, Quest Components, and Newark. However, to get accurate, up-to-date information on where to find this part, visiting FindChips is advised. The site also provides a comprehensive listing of Other Signal Circuits, allowing for comparison and exploration of alternative solutions offered by InvenSense Inc or other manufacturers.

Compare pricing for MPU-6000 and other Other Signal Circuits / Signal Circuits at findchips.com