MPX10GP by NXP Semiconductors

Overview of MPX10GP by NXP Semiconductors

The MPX10GP is a piezoresistive pressure sensor that offers precise gauge pressure measurements ranging from 0 to 1.45 psi. It features a sensitivity of 3.5 mV/kPa, capable of operating within a pressure range of 0 to 10 kPa. This component is designed for through-hole mounting, housed in a SIP-4 sensor case style, and requires a supply voltage between 3V to 6V for operation. It is noteworthy for its RoHS compliance, highlighting its adherence to environmental and safety standards.

Produced by NXP Semiconductors, the MPX10GP’s technical specifications include a nominal offset of 20 mV, a maximum operating current of 6 mA, and a temperature operating range between -40°C and +125°C. The output range of this sensor is 20-50 mV, providing an analog voltage output. Its design incorporates a plastic housing, a gauge pressure sensing mode, and a response time of 1000 µs, making it suitable for various applications requiring precise pressure measurements. The part also exhibits a linearity of 1%, ensuring accuracy in the readings it provides.

Industry Applications for MPX10GP

The MPX10GP, sitting within the broader category of Pressure Sensors, is suited for a wide range of applications across various industries. The following are potential use cases, emphasizing that these are conceptual illustrations and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements:

  • Environmental Monitoring: Given its precision in pressure sensing, the MPX10GP could potentially be implemented in environmental monitoring equipment to track atmospheric pressure changes. Such data could be crucial for weather forecasting tools or systems designed to monitor climatic conditions in sensitive ecological zones.
  • Industrial Automation: In industrial settings, precise pressure measurement is essential for the efficient operation of pneumatic systems and for monitoring system pressures to ensure safety and operational efficiency. The MPX10GP’s specifications make it suitable for integration into control systems for optimizing manufacturing processes.
  • Internet of Things (IoT) Devices: IoT devices often require sensors that can accurately measure environmental conditions with minimal energy consumption. The low power requirement and accurate gauge pressure measurement capability of the MPX10GP make it a plausible option for smart home sensors and other IoT solutions focused on environmental tracking.
  • Agriculture Technology: Modern agricultural technologies that rely on precise environmental data to optimize crop growth could benefit from the MPX10GP’s capabilities. For example, soil moisture and air pressure monitoring systems that facilitate automated watering or climate control inside greenhouses might implement such sensors.

It is important to note that these potential applications require a thorough analysis of sensor requirements, including other environmental conditions and specific operational ranges that might affect the MPX10GP’s performance.

About NXP Semiconductors

NXP Semiconductors is a leading provider of smart, connected solutions, including a wide portfolio within the Pressure Sensors category. The MPX10GP exemplifies NXP’s commitment to delivering high-performance sensors that cater to a multitude of industries. NXP offers a range of sensors and transducers designed to fulfill various requirements, from automotive and industrial applications to mobile and IoT devices, emphasizing precision, reliability, and efficiency. The company has a strong reputation for innovation, with strategic focuses on secure connectivity, end-to-end security, privacy, and smart energy management, positioning its products, including the MPX10GP, as essential components in advancing technology and sustainability.

Where to Find MPX10GP by NXP Semiconductors

To source the MPX10GP pressure sensor or to compare it with other Pressure Sensors, visiting findchips.com is highly recommended. The platform provides comprehensive data on availability, pricing, and specifications from various distributors. Historically, suppliers such as LCSC, EBV Elektronik, Chip1Stop, Avnet Silica, and Mouser Electronics have stocked the MPX10GP. However, for the most current stock levels, availability, and pricing, please consult findchips.com directly. This ensures that you have access to the latest and most accurate information when making procurement decisions.

Compare pricing for MPX10GP and other Pressure Sensors / Sensors/Transducers at findchips.com