MPX1D0630L2R2 by KEMET Corporation

Overview of MPX1D0630L2R2 by KEMET Corporation

The MPX1D0630L2R2 is a general-purpose inductor characterized by its inductance of 2.2 µH, a DC resistance of 0.02 ohms, and a maximum RMS current rating of 8.73 A. With a saturation current rating of 9 A, this surface mount device is designed to provide reliable performance in various electronic applications. The inductor is constructed with shielded technology, which contributes to reduced electromagnetic interference and enhances its overall durability.

The dimensions of the MPX1D0630L2R2 are notably compact, measuring 7.25 mm in length, 6.7 mm in width, and 3 mm in height. This makes it suitable for applications where space is at a premium. The inductor belongs to the MPX series produced by KEMET, which is recognized for delivering dependable components. It is compliant with RoHS, ensuring it meets environmental regulations. The product is also classified with an ECCN Code of EAR99, indicating it falls under dual-use regulations. As of the current writing, it has a factory lead time of approximately 25 weeks and 3 days.

Industry Applications for MPX1D0630L2R2

The MPX1D0630L2R2 inductor could potentially find applications in various industries due to its specific attributes and characteristics. Here are a few illustrative use cases:

  • Industrial Automation: In industrial automation systems, the MPX1D0630L2R2 might be utilized in power supplies or control circuits, helping manage currents in actuators or sensors. Its rated current of 8.73 A could support the demands of such systems.
  • Transportation and Logistics: The inductor could potentially serve in electric motor drives or power conversion circuits within electric vehicles, contributing to efficient power management. Its saturation current of 9 A might help ensure reliable operation under load.
  • Consumer Electronics: The compact size and surface mount design of the MPX1D0630L2R2 could make it an ideal candidate for smartphones or wearable devices where space-saving components are critical. The inductance measurement at 1 milliampere indicates that it may efficiently support current regulation in these devices.
  • Telecommunications: In telecommunications equipment, the MPX1D0630L2R2 might potentially be used in signal processing or filtering applications, helping to maintain signal integrity. The self-resonance frequency of 30 MHz may allow it to be effective in high-frequency applications.
  • Aerospace and Defense: Depending on any relevant military standards or compliance noted in specifications, this inductor could possibly serve applications where durability and reliability are paramount, such as in power supplies for onboard systems.

These potential industry applications are only illustrative and require in-depth analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About KEMET Corporation

KEMET Corporation is a global leader in the manufacturing of capacitors, inductors, and other electronic components. As it pertains to fixed inductors, KEMET offers a wide range of products, including the MPX1D0630L2R2 and similar components designed for diverse applications, from consumer electronics to automotive systems. They emphasize reliability and performance in their designs and manufacturing processes, making them a noteworthy choice for engineers and procurement professionals seeking quality inductors.

Research Price and Stock for MPX1D0630L2R2 by KEMET Corporation on Findchips.com

If you are interested in acquiring the MPX1D0630L2R2, it is advisable to check the stock and pricing on Findchips. This platform provides real-time information on availability and pricing across a variety of distributors. Historically, the part has been available from distributors including Avnet Abacus, TME, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, it is essential to visit Findchips for the most current stock levels and pricing.

Compare pricing for MPX1D0630L2R2 and other Fixed Inductors / Inductors at findchips.com