Overview of MPX2010GP by NXP Semiconductors
The MPX2010GP is a gauge piezoresistive pressure sensor with a pressure range of 0 to 1.45 psi. This sensor is recognized for its precision, offering an accuracy of 1% and a sensitivity of 2.5 mV/kPa, making it suitable for a range of applications that require reliable pressure measurement. The sensor features a rectangular shape and through-hole mounting style, which helps in easy integration into various designs. The output voltage range is 0-25 mV, and the device operates effectively within a supply voltage range of 10 to 16 V, with a maximum operating current of 6 mA.
In terms of temperature resilience, the MPX2010GP is capable of operating in temperatures ranging from -40 °C to 125 °C, allowing it to perform effectively in diverse environmental conditions. The sensor is designed with temperature compensation, which enhances its performance reliability. Constructed with a plastic housing, it adopts a compact form factor with a body breadth of 8 mm, a height of 28.7 mm, and a diameter of approximately 29.46 mm. This part is compliant with RoHS and REACH directives, ensuring it fulfills environmental standards.
Industry Applications for MPX2010GP
The MPX2010GP could be utilized in various industry applications due to its design and capabilities. Here are some potential use cases:
- Environmental Monitoring: The MPX2010GP might be applied in environmental sensors that monitor air pressure or weather conditions, potentially supporting data collection for climate studies. Its gauge pressure feature, combined with its temperature compensation, could enhance the accuracy of outdoor pressure readings.
- Industrial Automation: This pressure sensor could find its way into equipment used in automation processes, where it might measure pressure in pneumatic systems. Its compact design and easy mounting might facilitate its integration into control panels and machinery used for process automation.
- Smart Cities: In the context of smart city technology, the MPX2010GP could potentially be integrated into infrastructure monitoring systems. For example, it might monitor pressure in water supply systems, thus helping in leak detection and system management.
- Agriculture Technology: The sensor might be used in precision farming applications to monitor soil moisture levels via pressure readings, enabling farmers to optimize irrigation systems. By utilizing its gauge capability, farmers might ensure that crops receive adequate water without wastage.
It’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements. Other similar pressure sensors might also be explored for these applications, providing alternative solutions that meet particular design needs.
About NXP Semiconductors
NXP Semiconductors is a key player in the development of advanced semiconductor solutions across a variety of sectors, including automotive, industrial, mobile, and communication infrastructure. Within the realm of pressure sensors, NXP focuses on delivering reliable and efficient products like the MPX2010GP. Their pressure sensor portfolio includes various models designed for different applications, emphasizing precision and durability. Similar parts may include other piezoresistive sensors that offer variations in pressure range, sensitivity, and mounting styles, catering to an extensive set of industry demands.
Where to Find MPX2010GP by NXP Semiconductors
For those interested in procuring the MPX2010GP, it is advisable to research purchasing options on findchips.com. The site offers an extensive directory of distributors where the part has been historically available, which includes:
- MacroQuest Electronics
- EBV Elektronik
- Avnet Silica
- Future Electronics
- Mouser Electronics
- Avnet Americas
- Digi-Key
- Newark
However, it’s important to check findchips.com for current stock levels and pricing, as availability can vary significantly over time. Additionally, the Pressure Sensors section can assist in finding alternate parts from NXP Semiconductors or other manufacturers that might meet similar application requirements.