MPX2102DP by NXP Semiconductors

Overview of MPX2102DP by NXP Semiconductors

The MPX2102DP is a differential, piezoresistive pressure sensor designed to manage pressure measurements between 0 Psi (pounds per square inch) and 14.5 Psi. It offers an analog output voltage range from 0 to 40mV. This part, with its through-hole mounting design, is encapsulated in a circular, plastic uni-body package that measures 29.46 mm in diameter. The sensor operates in a differential pressure sensing mode, making it suitable for applications requiring precise pressure monitoring between two different regions.

This sensor is characterized by a nominal offset of 0mV, operating current maximum of 6 mA, and response time of approximately 1000 µs. It supports a wide operating temperature range from -40 °C to +125 °C, ensuring reliability under a variety of environmental conditions. Additionally, the sensor’s voltage requirements range from 10 V to 16 V. Special features include a temperature-compensated output, which helps maintain accuracy and performance across its operating temperature range. The sensor is compliant with RoHS and REACH, labeled under ECCN code EAR99, and provided in a housing compliant with part life cycle code Obsolete, emphasizing limited availability.

Industry Applications for MPX2102DP

The characteristics of the MPX2102DP suggest its potential utility in diverse sectors, albeit with necessary engineering reviews to ensure suitability for specific applications. Below are potential industries and applications for this sensor:

  • Environmental Monitoring: This sensor could potentially be used in weather stations or pollution measurement equipment, where differential pressure measurement is critical in assessing atmospheric conditions.
  • Industrial Automation: In automated production lines, such sensors might be utilized for system control and monitoring, particularly where precise pressure differentiation is a requisite.
  • Consumer Electronics: The sensor might find application in sophisticated consumer appliances like smart HVAC systems, helping in monitoring and adjusting internal pressures to optimize performance.
  • Healthcare: Given its precise pressure measurement capability and broad operating temperature range, this sensor could potentially be integrated into medical devices requiring stringent monitoring and control of gaseous or liquid pressures.
  • Telecommunications: This sensor might also be used in broadband signal management equipment to monitor pressure variations that could impact signal integrity in pneumatic systems.

Note: These potential applications are conceptual and should be analyzed for industry-specific standards and design requirements before implementation.

About NXP Semiconductors

NXP Semiconductors is a leading technology company well known for its innovative contributions to the field of semiconductor design and manufacturing, particularly in Pressure Sensors and broader sensor technologies. MPX2102DP is part of their extensive portfolio that covers a wide range of applications across various industries. NXP is committed to delivering high-performance solutions that lead market trends in automotive, industrial, healthcare, consumer electronics and more, with a focus on connectivity and security.

Where to Find MPX2102DP by NXP Semiconductors

For those interested in purchasing the MPX2102DP, you can check real-time availability and pricing on FindChips.com. This platform will also help you compare options of Pressure Sensors from various manufacturers. Historically, this part has been available through distributors like Win Source Electronics, Rochester Electronics, and Avnet Americas, though current availability can differ. It is advisable to visit FindChips for the latest updates on stock and competitive pricing.

Compare pricing for MPX2102DP and other Pressure Sensors / Sensors/Transducers at findchips.com