MPXAZ6115AP by NXP Semiconductors

Overview of MPXAZ6115AP by NXP Semiconductors

The MPXAZ6115AP is a piezoresistive pressure sensor designed and manufactured by NXP Semiconductors. It operates in the absolute pressure range of 2.2 to 16.7 Psi (approximately 15 to 115 Kpa), making it suitable for a wide range of applications. The sensor provides an analog voltage output in the range of 0.20 to 4.80V, with a sensitivity of 45Mv/Kpa. Its accuracy is within ±1.5%, and it features temperature compensation and signal conditioning capabilities to ensure reliable performance under varying environmental conditions. The operating supply voltage range for the MPXAZ6115AP is fairly narrow, from 4.75V to 5.25V, minimizing power consumption concerns for battery-powered or energy-sensitive systems.

The sensor is housed in a plastic SOP-8 package, with dimensions of 12.06mm x 12.06mm x 7.36mm, and it is designed for surface-mount technology (SMT) assembly processes. Key specifications include an operating temperature range of -40 °C to +125 °C, maximum operating current of 10 mA, and a nominal offset voltage of 0.20V. Its port type is barbed, indicating a specific fitting for tubing or hose connections, which can be crucial for applications involving fluid or gas pressure measurements.

This component is ROHS compliant and has certifications including Reach compliance and an ECCN code of EAR99, ensuring its availability for global markets without significant export restrictions. A crucial factor for planning and procurement is the factory lead time, currently quoted at 52 weeks, which is indicative of the time required to receive the parts from the date of order.

Industry Applications for MPXAZ6115AP

The MPXAZ6115AP’s design and functionality make it suitable for a diverse array of industry applications, though these potential uses require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements. Here are several possible industry applications:

  • Environmental Monitoring: Devices that monitor atmospheric pressure, humidity, or weather patterns might incorporate the MPXAZ6115AP. Its absolute pressure measurement capability and wide operating temperature range make it an ideal choice for outdoor environmental sensors.
  • Industrial Automation: In industrial settings where process control is critical, this sensor could potentially be used for monitoring system pressures to ensure operational safety and efficiency. Its sensitivity and temperature compensated features support precise control processes.
  • Consumer Electronics: Smart home devices such as HVAC (Heating, Ventilation, and Air Conditioning) controllers or air quality monitors could employ this sensor to enhance user comfort and health. Its low power consumption and small size fit well with the compact design requirements of consumer electronics.
  • Healthcare: Though not specifically indicated for medical-grade applications or environments, similar sensors are often used in medical devices for monitoring and controlling pressure, for instance, in respiratory equipment. Engineering teams would need to carefully review the MPXAZ6115AP’s specifications for compatibility with healthcare standards.
  • Automotive: While this sensor’s documentation does not list automotive industry compliance such as AEC-Q100, automotive engineers might evaluate this part for non-critical applications within vehicles, such as cabin air pressure sensors, provided it meets the necessary specifications.

Note that these potential industry applications are only conceptual/illustrative and depend on the adherence to industry standards and specific application requirements.

About NXP Semiconductors

NXP Semiconductors is a leading provider of secure connectivity solutions for embedded applications within the Pressure Sensors subcategory and the broader Sensors/Transducers category. The company stands out for its innovative approaches to integrating technology and for its commitment to quality and reliability in the development of advanced sensors and semiconductor products. NXP manufactures a range of pressure sensors, including the MPXAZ6115AP, highlighting their expertise and focus on producing components that satisfy the diverse needs of various industries, from automotive to consumer electronics, healthcare, and beyond.

Where to Find MPXAZ6115AP by NXP Semiconductors

To find the MPXAZ6115AP or explore alternate Pressure Sensors that may suit your needs, visiting findchips.com is highly recommended. The site aggregates current stock levels and pricing from a wide array of distributors, allowing for a comprehensive comparison. Historically, distributors such as EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, DigiKey, and Newark have stocked the MPXAZ6115AP, but availability can fluctuate. Therefore, always check the most current stock levels and pricing information on findchips.com to ensure you’re getting the best possible deal and availability for your project’s components.

Compare pricing for MPXAZ6115AP and other Pressure Sensors / Sensors/Transducers at findchips.com