Overview of MRF89XAM8A-I/RM by Microchip Technology Inc.
The MRF89XAM8A-I/RM is a compact RF transceiver module that operates in the frequency range of 863 MHz to 870 MHz. It employs frequency shift keying (FSK) and on-off keying (OOK) modulation techniques, facilitating a maximum data rate of 40 kbps. With a sensitivity of -107 dBm, this transceiver is designed for efficient and reliable communication in various applications. The part operates within a supply voltage range of 2.1V to 3.6V, making it adaptable for different system designs.
This module is classified under the Network Interfaces subcategory within the larger category of Telecommunication Circuits. It is compliant with RoHS, ensuring it meets environmental standards for electronic components. The MRF89XAM8A-I/RM is characterized by its twelve terminals and is packaged in a module style with a length of 27.94 mm and a width of 17.78 mm. The part also adheres to industrial temperature grades, with operational limits from -40 °C to 85 °C. The factory lead time is approximately 8 weeks as of the current writing, making planning for procurement essential.
Industry Applications for MRF89XAM8A-I/RM
The versatility of the MRF89XAM8A-I/RM makes it suitable for several industries that require reliable wireless communication solutions. Below are some potential industry applications where this module could be utilized:
- Internet of Things (IoT): The module’s low power consumption and efficient data transmission capabilities might make it a suitable choice for IoT devices such as smart sensors and home automation systems. Its ability to operate within the specified frequency bands could facilitate device communication in smart grids or connected environmental sensors.
- Environmental Monitoring: Given its sensitivity and data rate, it could potentially be applied in environmental monitoring stations that require real-time data transmission over short distances. These systems might integrate the module to collect data from remote sensors placed in fields or natural reserves.
- Smart Cities: The MRF89XAM8A-I/RM might support various applications within smart city initiatives, such as traffic management systems or public safety monitoring. Its robust design and operational reliability could enhance communication between distributed devices like smart traffic signals or CCTV systems.
- Agriculture Technology: In precision agriculture, this transceiver could potentially be utilized for wireless communication in remote monitoring of soil moisture, temperature, or crop health. The ability to function in diverse environmental conditions may suit agricultural needs where connectivity is critical.
- Security and Surveillance: The communication capabilities of the MRF89XAM8A-I/RM might benefit security systems, enabling data transmission from cameras or motion detectors back to a central monitoring station. Its operational characteristics could help enhance the responsiveness of security measures deployed in various settings.
Please note that these potential industry applications are only conceptual/illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a global provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with a strong emphasis on delivering high-performance networking solutions. Within the realm of Network Interfaces, Microchip has a variety of products that cater to diverse communications needs, including the MRF89XAM8A-I/RM transceiver module. The company’s product line potentially extends to other RF modules and transceivers that incorporate similar technologies and specifications, allowing for robust application in wireless communication scenarios.
Research Price and Stock for MRF89XAM8A-I/RM by Microchip Technology Inc on Findchips.com
For those interested in acquiring the MRF89XAM8A-I/RM, it is advisable to check the current stock and pricing on Findchips.com. This platform facilitates the search for the latest availability and pricing information for the part. There are several distributors where this part has historically been available, including:
- Win Source Electronics
- Chip One Stop
- DigiKey
- Mouser Electronics
However, it’s crucial to verify current stock levels and pricing directly on Findchips, as the availability of the MRF89XAM8A-I/RM may fluctuate over time.