Overview of MS25036-153 by TE Connectivity
The MS25036-153 is a ring terminal designed for 16 to 14 AWG wire sizes. It features a 2mm² copper alloy construction with a tin finish ensuring both conductivity and corrosion resistance. This part is characterized by its compliance with RoHS standards, reflecting its design for environmental sustainability. The terminal also comes in a loose piece format available in tape and reel packaging (alternative part number: 51864-5), designed for automated assembly processes.
TE Connectivity Ltd manufactures the part, which remains active in their product lineup, indicating ongoing reliability and market demand. The specific attributes of Terminals and Terminal Blocks include a single connection way and a rating of 300 volts, with UL safety approvals emphasizing its suitability for rigorous applications. The factory lead time for MS25036-153 is reported to be 32 weeks as of the current writing.
Industry Applications for MS25036-153
Given its robust design and compliance features, the MS25036-153 ring terminal can be utilized in various industries requiring reliable electrical connections. The following are illustrative examples where it might serve well:
- Telecommunications: In telecommunications equipment, components such as the MS25036-153 could potentially be used for grounding connections, ensuring stable operation and safety compliance.
- Consumer Electronics: Devices such as home appliances and personal electronics often require dependable electrical terminals for internal wiring, where this part could provide reliability and durability.
- Computing and Data Storage: In data centers, ensuring secure connections in power supply units or within server farms is critical; this part might be integrated for such purposes due to its rated voltage and safety approval.
It is important to note that these potential industry applications are only conceptual and would require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for their innovation and reliability across a broad range of industries. In the specialized field of Terminals and Terminal Blocks, TE Connectivity offers a diverse portfolio including products like the MS25036-153. This part is just one example of the company’s commitment to high-quality manufacturing in electrical connections, ensuring products that meet stringent industrial standards for safety and performance.
Where to Find MS25036-153 by TE Connectivity
To purchase the MS25036-153 ring terminal, potential buyers should consider using findchips.com. This platform allows users to check current stock levels and compare prices across various distributors. Historically, this part has been available from distributors such as Master Electronics, Interstate Connecting Components, TTI, and Mouser Electronics. It’s advisable to visit findchips.com to get the most accurate and up-to-date information.
For additional options, visit the Terminals and Terminal Blocks section on findchips.com, where you can find alternate parts offered by TE Connectivity or other manufacturers, ensuring the best fit for specific needs.