MS27488-22-2 by Amphenol Corporation

Overview of MS27488-22-2 by Amphenol Corporation

The MS27488-22-2 is a connector accessory specifically designed as a sealing plug for contact size 22D. This part is manufactured by Amphenol Corporation and is commonly used in bulk configurations. The MS27488-22-2 is included under the subcategory of Military Connector Accessories, indicating its adherence to specific military specifications, in this case, MIL-DTL-38999. This detail ensures high reliability and performance in demanding applications.

This sealing plug provides environmental sealing and mechanical protection in connector applications, ensuring no contamination or damage to the connector’s contacts. It’s particularly crucial where the connectors are exposed or partially populated, providing continuity and integrity of the connector’s performance. Rated compliant with RoHS and REACH, the MS27488-22-2 is an environmentally considered choice still active in production, with a factory lead time of 1 day as of the current writing.

Industry Applications for MS27488-22-2

Given the characteristics and specifications of the MS27488-22-2, it is suitable for various high-reliability industry applications, especially in harsh or critical environments.

  • Space Technology: In space applications, sealing plugs like the MS27488-22-2 might potentially be used to secure and protect connections against the vacuum of space and other environmental factors such as temperature fluctuations and radiation. Their MIL-DTL-38999 compliancy makes them suitable for these critical applications where failure could result in significant mission risks.
  • Industrial Automation: This component could potentially be incorporated into automation hardware, providing robust protection against dust, moisture, and mechanical stress, common in industrial settings. Its swift factory lead time supports dynamic industrial projects where components are regularly updated or replaced.
  • Aerospace and Defense: The MS27488-22-2 is possibly integral in military and aerospace applications, in systems where secure and reliable connections are crucial for performance and safety. Its compliance with military specifications underscores its suitability for these severe environments.

Note that these industry applications are purely illustrative. Thorough analysis and verification by engineering teams are essential to confirm that this part meets the specific requirements and standards of any intended application.

About Amphenol Corporation

Amphenol Corporation is a major player in the electronic and fiber optic manufacturing industry, particularly noted for its range of connector and connector systems and complex cable assemblies tailored for applications in military, aerospace, and various industrial sectors. A pertinent part of their portfolio includes Military Connector Accessories, where the MS27488-22-2 is a notable example. These products are designed to meet stringent military specifications, offering durability and reliability in the most demanding conditions.

Amphenol’s reputation in providing robust interconnect solutions that can withstand the rigors of harsh environments makes them particularly prominent in sectors that depend on high reliability and performance.

Where to Find MS27488-22-2 by Amphenol Corporation

To purchase the MS27488-22-2, it is advisable to use trusted electronic component search engines like Findchips.com. This service can provide up-to-date availability from a variety of distributors and offer competitive pricing. Historically, distributors such as PEI Genesis, TTI, Quest Components, Mouser Electronics, and Avnet Americas have carried this part. However, to confirm current stocks and obtain the best available price, prospective buyers should refer to Findchips.com.

Moreover, at this link, one can find alternative parts to the MS27488-22-2 that might be offered by Amphenol Corporation or other manufacturers, further broadening the options available to engineers and procurement professionals.

Compare pricing for MS27488-22-2 and other Military Connector Accessories / Connector Support at findchips.com