Overview of MS27488-22-2 by TE Connectivity
The MS27488-22-2 by TE Connectivity is a plastic sealing plug designed for use in electrical connectors. Recognized for its compliance with RoHS (Restriction of Hazardous Substances), this part ensures that it is manufactured with environmental considerations and public health in mind. Furthermore, as a part of the Military Connector Accessories subcategory under Connector Support, it is built to meet high standards of reliability and functionality required in military and defense applications.
This connector accessory serves as a sealing item, helping to shield connector interfaces from dust, moisture, and other environmental agents, thereby preserving the integrity and performance of the connection. The part is listed as being in the active life cycle phase and is REACH compliant, which means it adheres to EU regulations about the registration, evaluation, authorization, and restriction of chemicals. It’s important to note that the factory lead time for MS27488-22-2 is currently 12 weeks, as of the latest update.
Industry Applications for MS27488-22-2
Potential industrial applications for the MS27488-22-2 are diverse, particularly given its high standards of environmental and operational compliance. Here are three industries where this part might be applied:
- Space Technology: In spacecraft and satellite systems, reliable and secure connections are critical. The MS27488-22-2 might potentially be used to protect communication systems or power interfaces from environmental hazards in space, where extremes of temperature and exposure to cosmic particles can affect performance.
- Industrial Automation: Automated manufacturing platforms need robust connector systems to handle constant vibrations and variations. The sealing capabilities of MS27488-22-2 could possibly ensure uninterrupted electrical performance amidst these conditions.
- Aerospace and Defense: Given the part’s classification under Military Connector Accessories, its application in military vehicles, avionics, and defense systems is highly feasible. This plug might potentially safeguard connections that are critical for navigation, communication, and operational functionalities in harsh operational theaters.
Note that these potential industry applications for MS27488-22-2 are conjectural and illustrative. It is imperative that engineering and design teams analyze and verify the compatibility of this part according to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a significant player in the field of electronic components, focusing extensively on engineering solutions that enable reliable data, power, and signal connections across numerous industries. Particularly notable is their range of products within the Military Connector Accessories segment where MS27488-22-2 forms a part. TE Connectivity is well-known for their consistent focus on innovation and quality, providing parts that meet stringent military and defense standards as well as accommodating diverse industrial applications. In addition to MS27488-22-2, TE Connectivity offers a broad portfolio of connector support elements designed to enhance the performance and reliability of electronic assemblies in harsh and demanding environments.
Where to Find MS27488-22-2 by TE Connectivity
For those looking to procure the MS27488-22-2, it is recommendable to access our platform at findchips.com. Here, you can research the current availability and pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, Powell Electronics, and Heilind Electronics, among others. It’s advisable to check real-time stock levels and current pricing directly through findchips.com. Additionally, for alternative parts or similar products from TE Connectivity or other manufacturers, you can explore the Military Connector Accessories on our website.