Overview of MS3116F14-19S by ITT Interconnect Solutions
The MS3116F14-19S is a high-quality circular connector featuring a female interface with 19 contacts. It is part of the MS3116 series and is constructed from an aluminum alloy material, ensuring durability and reliability for various applications. The connector utilizes solder terminations for secure and permanent connections. Its shell size is 14, designed to accommodate a specified number of contacts while ensuring a compact and efficient form factor. The connector is rated for an operating voltage of 850V, making it suitable for high-power applications. Despite the connector not being lead process compatible, it adheres to rigorous military specifications, particularly Mil-Dtl-26482 Series I, indicating its suitability for demanding environments. The MS3116F14-19S comes with a straight plug shell style, employs a bayonet coupling style for quick and secure mating, and is characterized by its solder socket circular contact type. This part, however, is not RoHS compliant, meaning it might contain materials restricted in certain jurisdictions.
Industry Applications for MS3116F14-19S
The MS3116F14-19S connector, with its blend of robust design and compatibility with military specifications, finds utility across a diverse range of industries. These applications are conceptual and should be further evaluated by engineering teams for compatibility and compliance. Potential application areas include:
- Education and Research: This connector could be used in sophisticated research equipment, such as in laboratories conducting material science or physics experiments, where reliable and durable connections are paramount.
- Space Technology: Given its compliance with strict military specifications, the MS3116F14-19S might be found in the connectors of satellites or other spacecraft, where its ability to withstand harsh environments is crucial.
- Aerospace and Defense: Aircraft avionics and military communication systems might employ this connector, leveraging its high voltage capacity and sturdy build for secure, uninterrupted connections in critical missions.
- Agriculture Technology: Advanced farming machinery utilizing electronic systems for automation and monitoring could benefit from the reliability and durability offered by the MS3116F14-19S.
- Robotics and Drones: For robotics applications and UAVs (Unmanned Aerial Vehicles) requiring compact yet robust connectors for power and signal transmission, this connector’s features would be invaluable.
It’s important to note that these applications are illustrative and need thorough verification for technical compatibility and compliance with specific industry standards.
About ITT Interconnect Solutions
ITT Interconnect Solutions is a renowned manufacturer in the realm of connectors, including a specialized focus on Military Circular Connectors. The company is recognized for its innovative engineering and comprehensive range of solutions designed to meet the rigorous demands of various industries, including aerospace, defense, and industrial applications. ITT Interconnect Solutions has developed a reputation for producing connectors, like the MS3116F14-19S, that are resilient, reliable, and comply with strict military standards. Their connectors are crafted to ensure performance in even the most demanding conditions, utilizing materials and finishes that are chosen for longevity and compliance. As a leader in the manufacturing of such components, ITT Interconnect Solutions offers a broad portfolio of products, including various military-spec circular connectors, ensuring options for virtually any application need.
Where to Find MS3116F14-19S by ITT Interconnect Solutions
To procure the MS3116F14-19S, one should consider utilizing findchips.com. It provides an efficient platform to check real-time stock levels and pricing from a wide range of distributors. Those interested in the purchase or procurement of Military Circular Connectors like MS3114F14-19S can explore a variety of options from ITT Interconnect Solutions and other manufacturers. Historically, this part has been available from distributors such as Master Electronics, Mouser Electronics, Heilind Electronics, and Avnet Americas, to name a few. However, availability can fluctuate, and it is recommended to visit findchips.com for the most current information on stock and distribution options.